221 Product Results Found for "Energy"
Find a huge range of ARM Microcontrollers at element14 China. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Silicon Labs, Renesas, Nxp & Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY39.750 (CNY44.9175)10+ CNY38.450 (CNY43.4485)25+ CNY37.140 (CNY41.9682)50+ CNY32.250 (CNY36.4425)100+ CNY31.080 (CNY35.1204)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 256KB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 160KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ CNY20.200 (CNY22.826) | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 40MHz | 128KB | 48Pins | QFN | 32I/O's | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32PG1 | - | |||||
Each | 1+ CNY29.850 (CNY33.7305)10+ CNY27.920 (CNY31.5496) | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 256KB | 48Pins | QFN | 38I/O's | CAN, I2C, SPI, UART, USB | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ CNY99.920 (CNY112.9096)10+ CNY78.770 (CNY89.0101)25+ CNY77.600 (CNY87.688)50+ CNY68.670 (CNY77.5971)100+ CNY67.620 (CNY76.4106)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 80MHz | 1MB | 144Pins | LQFP | 115I/O's | CAN, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ CNY52.590 (CNY59.4267)10+ CNY46.020 (CNY52.0026)25+ CNY38.130 (CNY43.0869)50+ CNY34.190 (CNY38.6347)100+ CNY31.560 (CNY35.6628)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 256KB | 32Pins | UFQFPN | 26I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY70.790 (CNY79.9927)10+ CNY69.470 (CNY78.5011)25+ CNY68.140 (CNY76.9982)50+ CNY56.790 (CNY64.1727)100+ CNY56.600 (CNY63.958) | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 80MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ CNY55.190 (CNY62.3647)10+ CNY42.640 (CNY48.1832)25+ CNY42.440 (CNY47.9572)50+ CNY42.240 (CNY47.7312)100+ CNY42.040 (CNY47.5052)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 512KB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SPI, UART, USART, USB | 160KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CNY69.470 (CNY78.5011)25+ CNY68.140 (CNY76.9982)50+ CNY56.790 (CNY64.1727)100+ CNY56.600 (CNY63.958) | Min: 10 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 80MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ CNY19.550 (CNY22.0915)10+ CNY17.300 (CNY19.549) | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 80MHz | 256KB | 40Pins | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | - | |||||
Each | 1+ CNY11.420 (CNY12.9046)10+ CNY11.110 (CNY12.5543) | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | - | 48MHz | 128KB | 64Pins | LQFP | 53I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ CNY76.250 (CNY86.1625)10+ CNY75.780 (CNY85.6314)25+ CNY75.310 (CNY85.1003)50+ CNY74.840 (CNY84.5692)100+ CNY74.370 (CNY84.0381)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 1MB | 132Pins | UFBGA | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ CNY48.530 (CNY54.8389)10+ CNY47.020 (CNY53.1326)25+ CNY45.500 (CNY51.415)50+ CNY43.980 (CNY49.6974)100+ CNY42.470 (CNY47.9911)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 512KB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SPI, UART, USART, USB | 160KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ CNY18.340 (CNY20.7242)10+ CNY12.450 (CNY14.0685)50+ CNY12.420 (CNY14.0346)100+ CNY12.380 (CNY13.9894)250+ CNY11.200 (CNY12.656) | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 8MHz | 32KB | 24Pins | HVQFN | 12I/O's | I2C, SPI | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC80x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY124.710 (CNY140.9223)10+ CNY99.600 (CNY112.548)25+ CNY91.150 (CNY102.9995)50+ CNY89.680 (CNY101.3384)100+ CNY88.210 (CNY99.6773) | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 48MHz | 1MB | 100Pins | LQFP | 81I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | |||||
Each | 1+ CNY71.240 (CNY80.5012)10+ CNY58.990 (CNY66.6587)25+ CNY54.890 (CNY62.0257)50+ CNY52.430 (CNY59.2459)100+ CNY49.960 (CNY56.4548)More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 40MHz | 1MB | 48Pins | QFN | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG12 | - | |||||
Each | 1+ CNY11.680 (CNY13.1984)10+ CNY9.040 (CNY10.2152)50+ CNY8.900 (CNY10.057)100+ CNY8.760 (CNY9.8988)250+ CNY8.600 (CNY9.718)More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | - | 48MHz | 64KB | 48Pins | LQFP | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ CNY11.170 (CNY12.6221)10+ CNY10.870 (CNY12.2831)50+ CNY10.550 (CNY11.9215)100+ CNY10.240 (CNY11.5712)250+ CNY9.930 (CNY11.2209)More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | - | 48MHz | 64KB | 48Pins | LQFP | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ CNY22.490 (CNY25.4137)10+ CNY13.450 (CNY15.1985)50+ CNY12.480 (CNY14.1024)100+ CNY11.510 (CNY13.0063)250+ CNY10.840 (CNY12.2492)More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | - | 48MHz | 32KB | 32Pins | LQFP | 26I/O's | I2C, SCI, SPI, UART | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ CNY16.140 (CNY18.2382)10+ CNY9.940 (CNY11.2322)50+ CNY9.670 (CNY10.9271)100+ CNY9.400 (CNY10.622)250+ CNY9.120 (CNY10.3056)More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | - | 48MHz | 128KB | 32Pins | LQFP | 26I/O's | I2C, SCI, SPI, UART | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ CNY12.570 (CNY14.2041)10+ CNY9.550 (CNY10.7915)50+ CNY9.520 (CNY10.7576)100+ CNY9.480 (CNY10.7124)250+ CNY9.050 (CNY10.2265)More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | - | 48MHz | 128KB | 48Pins | LQFP | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ CNY14.570 (CNY16.4641)10+ CNY10.990 (CNY12.4187)50+ CNY10.890 (CNY12.3057)100+ CNY10.780 (CNY12.1814)250+ CNY10.660 (CNY12.0458)More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | - | 48MHz | 128KB | 64Pins | LQFP | 56I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ CNY53.910 (CNY60.9183)10+ CNY46.790 (CNY52.8727)25+ CNY46.020 (CNY52.0026)50+ CNY45.240 (CNY51.1212)100+ CNY44.470 (CNY50.2511)More Pricing... | Min: 1 / Mult: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 97.5MHz | 1.152MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 256KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | - | |||||
Each | 1+ CNY49.350 (CNY55.7655)10+ CNY38.170 (CNY43.1321)25+ CNY35.380 (CNY39.9794)50+ CNY33.850 (CNY38.2505)100+ CNY32.310 (CNY36.5103)More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S1JA Group Microcontrollers | ARM Cortex-M23 | 32 bit | - | 48MHz | 256KB | 48Pins | HWQFN | 33I/O's | CAN, I2C, SPI, UART, USB | 32KB | 15Channels | 16Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S1 | - | |||||
Each | 1+ CNY20.100 (CNY22.713)10+ CNY17.180 (CNY19.4134)25+ CNY16.440 (CNY18.5772)50+ CNY15.320 (CNY17.3116)100+ CNY14.190 (CNY16.0347)More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | - | 48MHz | 128KB | 80Pins | LQFP | 69I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 17Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ CNY55.300 (CNY62.489) | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - |