10 Product Results Found for "MKL2"
Find a huge range of ARM Microcontrollers at element14 China. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY60.170 (CNY67.9921)10+ CNY39.210 (CNY44.3073)25+ CNY39.200 (CNY44.296)50+ CNY39.170 (CNY44.2621)100+ CNY39.140 (CNY44.2282)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 23I/O's | I2C, SPI, UART, USB | 16KB | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | |||||
Each | 1+ CNY41.750 (CNY47.1775)10+ CNY36.530 (CNY41.2789)25+ CNY30.270 (CNY34.2051)50+ CNY27.140 (CNY30.6682)100+ CNY25.060 (CNY28.3178)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 24I/O's | I2C, SPI, UART, USB | 16KB | 8Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | |||||
Each | 1+ CNY74.260 (CNY83.9138)10+ CNY57.740 (CNY65.2462)25+ CNY49.580 (CNY56.0254)50+ CNY49.010 (CNY55.3813)100+ CNY48.430 (CNY54.7259)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 80Pins | LQFP | 66I/O's | I2C, SPI, UART, USB | 16KB | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | |||||
Each | 1+ CNY55.900 (CNY63.167)10+ CNY55.480 (CNY62.6924)25+ CNY55.050 (CNY62.2065)50+ CNY54.630 (CNY61.7319)100+ CNY54.200 (CNY61.246)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 512KB | 100Pins | LQFP | 82I/O's | I2C, I2S, SPI, UART, USB | 128KB | 31Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | L Series | |||||
Each | 1+ CNY51.930 (CNY58.6809)10+ CNY49.590 (CNY56.0367)25+ CNY47.230 (CNY53.3699)50+ CNY44.870 (CNY50.7031)100+ CNY42.530 (CNY48.0589)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 50I/O's | I2C, SPI, UART, USB | 16KB | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | |||||
Each | 1+ CNY37.760 (CNY42.6688)10+ CNY28.730 (CNY32.4649)25+ CNY28.540 (CNY32.2502)50+ CNY28.360 (CNY32.0468)100+ CNY28.170 (CNY31.8321)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 50I/O's | I2C, I2S, SPI, UART, USB | 16KB | 12Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | |||||
Each | 1+ CNY32.410 (CNY36.6233)10+ CNY24.570 (CNY27.7641)25+ CNY22.610 (CNY25.5493)50+ CNY21.540 (CNY24.3402)100+ CNY20.460 (CNY23.1198)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | QFN | 23I/O's | I2C, I2S, SPI, UART, USB | 4KB | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | |||||
Each | 1+ CNY65.890 (CNY74.4557)10+ CNY49.430 (CNY55.8559)25+ CNY47.160 (CNY53.2908)50+ CNY44.040 (CNY49.7652)100+ CNY40.920 (CNY46.2396)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 100Pins | LQFP | 80I/O's | I2C, I2S, SPI, UART, USB | 16KB | 12Channels | 16Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | |||||
Each | 1+ CNY39.300 (CNY44.409)10+ CNY38.810 (CNY43.8553)25+ CNY38.320 (CNY43.3016)50+ CNY37.820 (CNY42.7366)100+ CNY37.330 (CNY42.1829)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | MAPBGA | 50I/O's | I2C, I2S, SPI, UART, USB | 32KB | 12Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | |||||
Each | 1+ CNY39.200 (CNY44.296)10+ CNY30.110 (CNY34.0243)25+ CNY27.830 (CNY31.4479)50+ CNY27.820 (CNY31.4366)100+ CNY27.810 (CNY31.4253)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | QFN | 23I/O's | I2C, SPI, UART, USB | 4KB | 7Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x |