9 Product Results Found for "MKV"
Find a huge range of ARM Microcontrollers at element14 China. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY24.820 (CNY28.0466)10+ CNY19.050 (CNY21.5265) | Min: 1 / Mult: 1 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 64KB | 32Pins | QFN | 26I/O's | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | |||||
Each | 1+ CNY54.010 (CNY61.0313)10+ CNY51.170 (CNY57.8221)25+ CNY48.320 (CNY54.6016)50+ CNY45.480 (CNY51.3924)100+ CNY42.620 (CNY48.1606)More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, SPI, UART | 24KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV4x | |||||
Each | 1+ CNY125.000 (CNY141.250)10+ CNY122.320 (CNY138.2216) | Min: 1 / Mult: 1 | Kinetis V Family KV5x Series Microcontrollers | ARM Cortex-M7 | 32 bit | 240MHz | 1MB | 144Pins | LQFP | 111I/O's | CAN, I2C, SPI, UART | 256KB | 5Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV5x | |||||
Each | 1+ CNY59.420 (CNY67.1446)10+ CNY51.990 (CNY58.7487)25+ CNY43.080 (CNY48.6804)50+ CNY38.620 (CNY43.6406)100+ CNY35.650 (CNY40.2845)More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 100Pins | LQFP | 70I/O's | I2C, SPI, UART | 48KB | 30Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | |||||
Each | 1+ CNY52.760 (CNY59.6188)10+ CNY45.100 (CNY50.963)25+ CNY42.430 (CNY47.9459)50+ CNY40.470 (CNY45.7311)100+ CNY38.690 (CNY43.7197)More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 506KB | 100Pins | LQFP | 70I/O's | I2C, SPI, UART | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | |||||
Each | 1+ CNY23.450 (CNY26.4985)10+ CNY22.810 (CNY25.7753)25+ CNY22.170 (CNY25.0521)50+ CNY21.530 (CNY24.3289)100+ CNY20.870 (CNY23.5831)More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 32KB | 48Pins | LQFP | 40I/O's | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV1x | |||||
Each | 1+ CNY37.560 (CNY42.4428)10+ CNY35.670 (CNY40.3071)25+ CNY33.780 (CNY38.1714)50+ CNY31.880 (CNY36.0244)100+ CNY29.990 (CNY33.8887)More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 128KB | 100Pins | LQFP | 70I/O's | I2C, SPI, UART | 24KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | |||||
Each | 1+ CNY75.570 (CNY85.3941)10+ CNY51.310 (CNY57.9803)25+ CNY49.380 (CNY55.7994)50+ CNY47.600 (CNY53.788)100+ CNY45.800 (CNY51.754)More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 256KB | 64Pins | LQFP | 48I/O's | CAN, I2C, SPI, UART | 32KB | 29Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | V Series | |||||
Each | 1+ CNY96.470 (CNY109.0111)10+ CNY96.200 (CNY108.706)25+ CNY96.190 (CNY108.6947)50+ CNY96.180 (CNY108.6834)100+ CNY96.170 (CNY108.6721) | Min: 1 / Mult: 1 | Kinetis V Family KV5x Series Microcontrollers | ARM Cortex-M7 | 32 bit | 240MHz | 1MB | 100Pins | LQFP | 74I/O's | CAN, I2C, SPI, UART | 256KB | 5Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV5x |