12 Product Results Found for "multicomp"
Find a huge range of ARM Microcontrollers at element14 China. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY42.950 (CNY48.5335)10+ CNY29.550 (CNY33.3915)25+ CNY27.500 (CNY31.075)50+ CNY25.870 (CNY29.2331)100+ CNY24.230 (CNY27.3799)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ CNY13.230 (CNY14.9499)10+ CNY8.900 (CNY10.057)50+ CNY8.420 (CNY9.5146)100+ CNY7.930 (CNY8.9609)250+ CNY7.850 (CNY8.8705)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 32Pins | LQFP | 26I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ CNY27.120 (CNY30.6456)10+ CNY16.520 (CNY18.6676)50+ CNY15.440 (CNY17.4472)100+ CNY14.350 (CNY16.2155)250+ CNY13.530 (CNY15.2889)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ CNY10.570 (CNY11.9441)10+ CNY10.280 (CNY11.6164)50+ CNY10.000 (CNY11.300)100+ CNY9.700 (CNY10.961)250+ CNY9.420 (CNY10.6446)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ CNY13.990 (CNY15.8087)10+ CNY13.630 (CNY15.4019)25+ CNY13.260 (CNY14.9838)50+ CNY12.900 (CNY14.577)100+ CNY12.530 (CNY14.1589)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 55I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ CNY17.710 (CNY20.0123)10+ CNY11.440 (CNY12.9272)50+ CNY9.950 (CNY11.2435)100+ CNY8.450 (CNY9.5485)250+ CNY7.930 (CNY8.9609)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ CNY26.520 (CNY29.9676)10+ CNY20.030 (CNY22.6339)25+ CNY18.390 (CNY20.7807)50+ CNY17.490 (CNY19.7637)100+ CNY16.590 (CNY18.7467)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY15.670 (CNY17.7071)50+ CNY14.370 (CNY16.2381)100+ CNY13.070 (CNY14.7691)500+ CNY12.560 (CNY14.1928)1000+ CNY12.210 (CNY13.7973) | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ CNY13.870 (CNY15.6731)10+ CNY9.300 (CNY10.509)50+ CNY8.810 (CNY9.9553)100+ CNY8.310 (CNY9.3903)250+ CNY7.780 (CNY8.7914)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART, USB | 6KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ CNY22.840 (CNY25.8092)10+ CNY17.960 (CNY20.2948)25+ CNY16.730 (CNY18.9049)50+ CNY15.950 (CNY18.0235)100+ CNY15.160 (CNY17.1308)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ CNY20.910 (CNY23.6283)10+ CNY14.270 (CNY16.1251)50+ CNY13.540 (CNY15.3002)100+ CNY12.800 (CNY14.464)250+ CNY12.020 (CNY13.5826)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY18.230 (CNY20.5999)10+ CNY12.410 (CNY14.0233)50+ CNY11.780 (CNY13.3114)100+ CNY11.140 (CNY12.5882)250+ CNY10.540 (CNY11.9102)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||