12 Product Results Found for "pro elec"
Find a huge range of ARM Microcontrollers at element14 China. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY27.350 (CNY30.9055)10+ CNY22.320 (CNY25.2216)25+ CNY20.490 (CNY23.1537)50+ CNY20.180 (CNY22.8034)100+ CNY19.870 (CNY22.4531)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ CNY10.570 (CNY11.9441)10+ CNY10.280 (CNY11.6164)50+ CNY10.000 (CNY11.300)100+ CNY9.700 (CNY10.961)250+ CNY9.420 (CNY10.6446)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ CNY11.210 (CNY12.6673)10+ CNY6.770 (CNY7.6501)50+ CNY6.600 (CNY7.458)100+ CNY6.430 (CNY7.2659)250+ CNY6.160 (CNY6.9608)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY27.120 (CNY30.6456)10+ CNY17.850 (CNY20.1705)25+ CNY16.520 (CNY18.6676)50+ CNY15.440 (CNY17.4472)100+ CNY14.350 (CNY16.2155)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ CNY37.800 (CNY42.714)10+ CNY25.180 (CNY28.4534)25+ CNY23.450 (CNY26.4985)50+ CNY22.000 (CNY24.860)100+ CNY20.550 (CNY23.2215)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ CNY27.120 (CNY30.6456)10+ CNY16.520 (CNY18.6676)50+ CNY15.440 (CNY17.4472)100+ CNY14.350 (CNY16.2155)250+ CNY13.530 (CNY15.2889)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ CNY13.990 (CNY15.8087)10+ CNY13.630 (CNY15.4019)25+ CNY13.260 (CNY14.9838)50+ CNY12.900 (CNY14.577)100+ CNY12.530 (CNY14.1589)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 55I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY16.160 (CNY18.2608)50+ CNY14.820 (CNY16.7466)100+ CNY13.470 (CNY15.2211)500+ CNY12.950 (CNY14.6335)1000+ CNY12.630 (CNY14.2719) | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ CNY13.230 (CNY14.9499)10+ CNY8.900 (CNY10.057)50+ CNY8.420 (CNY9.5146)100+ CNY7.930 (CNY8.9609)250+ CNY7.410 (CNY8.3733)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 32Pins | LQFP | 26I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ CNY13.950 (CNY15.7635)10+ CNY9.530 (CNY10.7689)50+ CNY9.040 (CNY10.2152)100+ CNY8.540 (CNY9.6502)250+ CNY8.010 (CNY9.0513)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART, USB | 6KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ CNY25.290 (CNY28.5777)10+ CNY19.050 (CNY21.5265)25+ CNY17.450 (CNY19.7185)50+ CNY16.380 (CNY18.5094)100+ CNY15.310 (CNY17.3003)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ CNY18.430 (CNY20.8259)10+ CNY12.580 (CNY14.2154)50+ CNY11.930 (CNY13.4809)100+ CNY11.280 (CNY12.7464)250+ CNY10.590 (CNY11.9667)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||