AVR ATtiny Family ATtiny261 Series Microcontrollers 8-bit Microcontrollers:
4 Products FoundAVR ATtiny Family ATtiny261 Series Microcontrollers 8-bit Microcontrollers
The high-performance Microchip picoPower 8-Bit AVR RISC-based microcontroller combines 8KB flash memory, 512B EEPROM, 512-Byte SRAM, 16 general purpose I/O lines, 32 general purpose working registers, an 8-Bit timer/counter with compare modes, an 8-Bit high speed timer/counter, a universal serial interface (USI), internal and external Interrupts, an 11-Channel10-Bit A/D converter.
- Core: AVR Up to 20 MIPS Throughput at 20 MHz
- FLASH: Up to 8KB, EEPROM: Up to 512B, RAM: Up to 512 B.
- Interfaces: SPI , UART.
- 10-Bit ADC
- Up to 16 General Purpose Input Output Pins
- On-Chip Debug System
- 3x High Frequency PWM Outputs
- On-Chip Analog Comparator
- 1x 8/16-Bit Timer/Counter 1x 8/10-Bit High Speed Timer/Counter
- Applications: Motor Control, Power Regulation, Rectification, And Industrial Applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY12.420 (CNY14.0346)25+ CNY11.810 (CNY13.3453) | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny261 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | DIP | 16I/O's | I2C, SPI | 128Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny261 | |||||
Each | 1+ CNY10.440 (CNY11.7972)25+ CNY8.690 (CNY9.8197)100+ CNY8.510 (CNY9.6163) | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny261 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | WSOIC | 16I/O's | I2C, SPI | 128Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny261 | |||||
Each | 1+ CNY8.090 (CNY9.1417)25+ CNY7.580 (CNY8.5654)100+ CNY6.700 (CNY7.571)490+ CNY6.610 (CNY7.4693) | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny261 Series Microcontrollers | AVR | 20MHz | 2KB | 32Pins | MLF | 16I/O's | SPI | 128Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny261 | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ CNY9.120 (CNY10.3056)3000+ CNY8.950 (CNY10.1135) | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny261 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | SOIC | 16I/O's | I2C, SPI | 128Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny261 |