Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1000+ | CNY37.770 (CNY42.6801) |
3000+ | CNY33.040 (CNY37.3352) |
Product Information
Product Overview
The ADCS7476AIMF/NOPB is a 12-bit CMOS Analog-to-digital Converter (ADC) that operate at 1MSPS. The low power, monolithic ADC is drop-in replacements for Analog Devices AD7476. Each device is based on successive approximation register architecture with internal track-and-hold. The serial interface is compatible with several standards such as SPI™, QSPI™, MICROWIRE™ and many common DSP serial interfaces. It uses the supply voltage as a reference, enabling the devices to operate with a full-scale input range of 0 to VDD. The conversion rate is determined from the serial clock (SCLK) speed. This converter offers a shutdown mode, which can be used to trade throughput for power consumption. It is operated with a single supply that can range from 2.7 to 5.25V. The power down feature, which is enabled by a chip select (CS) pin, reduces the power consumption to under 5µW using a 5V supply.
- Variable power management
- Power supply used as reference
- Green product and no Sb/Br
Applications
Automotive, Aerospace, Defence, Military, Portable Devices, Medical, Consumer Electronics, Communications & Networking, Sensing & Instrumentation
Technical Specifications
12bit
SPI
2.7V
SOT-23
-40°C
Single 12-Bit SAR ADCs
Single Ended
Single
5.25V
6Pins
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate