Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77961BEFV06+
Order Code3916671
Product RangeMAX77961B Series
Technical Datasheet
1,095 In Stock
Need more?
1095 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.670 (CNY58.3871) |
| 10+ | CNY39.820 (CNY44.9966) |
| 25+ | CNY36.860 (CNY41.6518) |
| 100+ | CNY33.610 (CNY37.9793) |
| 490+ | CNY32.660 (CNY36.9058) |
| 980+ | CNY32.190 (CNY36.3747) |
| 1470+ | CNY31.710 (CNY35.8323) |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
CNY51.67 (CNY58.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77961BEFV06+
Order Code3916671
Product RangeMAX77961B Series
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage25.4V
Battery Charge Voltage13.35V
Charge Current6A
IC Case / PackageFC2QFN
No. of Pins30Pins
No. of Cells3Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeMAX77961B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
13.35V
IC Case / Package
FC2QFN
No. of Cells
3Cells
Operating Temperature Max
85°C
Product Range
MAX77961B Series
SVHC
No SVHC (25-Jun-2025)
Input Voltage
25.4V
Charge Current
6A
No. of Pins
30Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001