Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY66.170 (CNY74.7721) |
10+ | CNY44.660 (CNY50.4658) |
25+ | CNY39.050 (CNY44.1265) |
100+ | CNY32.700 (CNY36.951) |
300+ | CNY31.600 (CNY35.708) |
500+ | CNY30.490 (CNY34.4537) |
1000+ | CNY29.380 (CNY33.1994) |
Product Information
Product Overview
LT1949ES8#PBF is a fixed-frequency step-up DC/DC converter with a 1A, 0.5ohm internal switch. Capable of generating 10V at 175mA from a 3.3V input, the LT1949 is ideal for generating bias voltages for large-screen LCD panels. Constant-frequency 600KHz operation results in a low-noise output that is easy to filter, and the 30V switch rating allows an output voltage of up to 28V using a single inductor. An external compensation pin gives the user flexibility in optimizing loop compensation, enabling the use of small, low-ESR ceramic capacitors at the output. The LT1949 includes a low-battery detector that remains active when the device goes into shutdown. Applications include LCD bias supplies, GPS receivers, battery backup, portable electronic equipment, and diagnostic medical instrumentation.
- 1A, 0.5ohm, 30V internal switch
- Operates with VIN as low as 1.5V
- Switching frequency is 600KHz typical
- Low-battery detector stays active in shutdown
- Switch VCESAT is 410mV typ (ISW = 800mA, TA = 25°C, VIN = 2V)
- Pin-for-pin compatible with the LT1317B
- Quiescent current is 4.5mA typical
- Input voltage range from 1.7 to 12V
- Error amp voltage gain is 700V/V typ (TA = 25°C)
- 8-lead SO package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
Current
12V
8Pins
600kHz
750kHz
85%
-40°C
-
No SVHC (21-Jan-2025)
1Channels
1.5V
NSOIC
Surface Mount
500kHz
-
Boost (Step Up)
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate