Print Page
Image is for illustrative purposes only. Please refer to product description.
243 In Stock
Need more?
243 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY84.600 (CNY95.598) |
10+ | CNY56.310 (CNY63.6303) |
25+ | CNY54.720 (CNY61.8336) |
100+ | CNY53.220 (CNY60.1386) |
300+ | CNY51.710 (CNY58.4323) |
500+ | CNY50.200 (CNY56.726) |
1000+ | CNY49.380 (CNY55.7994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.60 (CNY95.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX686EEE+
Order Code2518734
Technical Datasheet
Resolution (Bits)6bit
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Supply Voltage Range2.7V to 5.5V
Input Voltage Min2.7V
Input Voltage Max5.5V
ADC / DAC Case StyleQSOP
Max Output Current-
IC Case / PackageQSOP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max27.5V
Switching Frequency Typ300kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
6bit
No. of Outputs
1Outputs
Supply Voltage Range
2.7V to 5.5V
Input Voltage Max
5.5V
Max Output Current
-
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
27.5V
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Min
2.7V
ADC / DAC Case Style
QSOP
IC Case / Package
QSOP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
300kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816