Adj 7A LDO Voltage Regulators LDO Voltage Regulators:
2 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Polarity
Output Current Max
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY98.280 (CNY111.0564)10+ CNY73.080 (CNY82.5804)50+ CNY67.320 (CNY76.0716)100+ CNY66.100 (CNY74.693)250+ CNY64.800 (CNY73.224)More Pricing... | Min: 1 / Mult: 1 | Adjustable | 1.79V | 6V | 1Outputs | Positive Output | 7A | 7A | 540mV | 540mV | Surface Mount | TO-263 (D2PAK) | 5Pins | 0°C | 125°C | Adj 7A LDO Voltage Regulators | |||||
Each | 1+ CNY127.230 (CNY143.7699)10+ CNY92.090 (CNY104.0617)50+ CNY75.770 (CNY85.6201)100+ CNY74.700 (CNY84.411)250+ CNY74.150 (CNY83.7895)More Pricing... | Min: 1 / Mult: 1 | Adjustable | 1.79V | 6V | 1Outputs | Positive Output | 7A | 7A | 540mV | 540mV | Surface Mount | TO-263 (D2PAK) | 5Pins | -40°C | 125°C | Adj 7A LDO Voltage Regulators |