LDO Voltage Regulators:
5 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Fixed Output Voltage Nom
Output Voltage - Nom
Output Current
Polarity
Dropout Voltage Vdo
LDO Regulator Case Style
Output Current Max
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY3.100 (CNY3.503)3000+ CNY3.030 (CNY3.4239) | Min: 100 / Mult: 1 | Fixed | 2.7V | 6V | 1Outputs | 3.3V | 3.3V | 3.3V | 150mA | Positive Output | 285mV | SOT-23 | 0.15A | 150mA | 285mV | 285mV | Surface Mount | SOT-23 | 5Pins | -40°C | 125°C | 3.3V 150mA LDO Voltage Regulators | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY3.100 (CNY3.503)3000+ CNY3.030 (CNY3.4239) | Min: 100 / Mult: 1 | Fixed | 2.7V | 6V | 1Outputs | 3.3V | 3.3V | 3.3V | 150mA | Positive Output | 285mV | SC-70 | 0.15A | 150mA | 285mV | 285mV | Surface Mount | SC-70 | 5Pins | -40°C | 125°C | 3.3V 150mA LDO Voltage Regulators | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY3.690 (CNY4.1697)500+ CNY2.600 (CNY2.938)3000+ CNY2.580 (CNY2.9154)9000+ CNY2.540 (CNY2.8702)24000+ CNY2.510 (CNY2.8363)More Pricing... | Min: 100 / Mult: 5 | Fixed | 2.5V | 24V | 1Outputs | 3.3V | 3.3V | 3.3V | 300mA | Positive Output | 285mV | WDFN | 300mA | 300mA | 285mV | 285mV | Surface Mount | WDFN | 6Pins | -40°C | 125°C | 3.3V 300mA LDO Voltage Regulators | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY1.350 (CNY1.5255)500+ CNY1.020 (CNY1.1526)5000+ CNY0.830 (CNY0.9379)15000+ CNY0.813 (CNY0.9187)40000+ CNY0.797 (CNY0.9006)More Pricing... | Min: 100 / Mult: 5 | Fixed | 1.1V | 5.5V | 1Outputs | 800mV | 800mV | 800mV | 200mA | Positive Output | 285mV | XDFN | - | 200mA | 285mV | 285mV | Surface Mount | XDFN | 4Pins | -40°C | 125°C | 800mV 200mA LDO Voltage Regulators | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY2.960 (CNY3.3448)500+ CNY2.600 (CNY2.938)3000+ CNY2.490 (CNY2.8137)9000+ CNY2.450 (CNY2.7685)24000+ CNY2.400 (CNY2.712)More Pricing... | Min: 100 / Mult: 5 | Fixed | 2.5V | 24V | 1Outputs | 3.3V | 3.3V | 3.3V | 300mA | Positive Output | 285mV | WDFN | - | 300mA | 285mV | 285mV | Surface Mount | WDFN | 6Pins | -40°C | 125°C | 3.3V 300mA LDO Voltage Regulators |