2 Product Results Found for "DA14682*"
Find a huge range of RF Transceivers - 2.4GHz & Above ISM Band at element14 China. We stock a large selection of RF Transceivers - 2.4GHz & Above ISM Band, including new and most popular products from the world's top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Device Core
Data Bus Width
Frequency Min
Frequency Max
Receiving Current
Operating Frequency Max
Program Memory Size
RF IC Case Style
No. of Pins
Supply Voltage Min
IC Case / Package
Supply Voltage Max
Transmitting Current
No. of I/O's
Output Power (dBm)
Interfaces
Sensitivity dBm
RAM Memory Size
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY59.080 (CNY66.7604)10+ CNY58.930 (CNY66.5909)25+ CNY58.840 (CNY66.4892)50+ CNY55.880 (CNY63.1444)100+ CNY52.910 (CNY59.7883)More Pricing... | Min: 1 / Mult: 1 | - | - | 2.4GHz | 2.4835GHz | 3.1mA | - | - | aQFN | 60Pins | 1.7V | - | 4.75V | 3.4mA | - | 0dBm | - | -94dBm | - | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CNY58.930 (CNY66.5909)25+ CNY58.840 (CNY66.4892)50+ CNY55.880 (CNY63.1444)100+ CNY52.910 (CNY59.7883)250+ CNY50.520 (CNY57.0876)More Pricing... | Min: 10 / Mult: 1 | ARM Cortex-M0 | 32bit | 2.4GHz | 2.4835GHz | 3.1mA | 96MHz | 8MB | aQFN | 60Pins | 1.7V | AQFN | 4.75V | 3.4mA | 37I/O's | 0dBm | I2C, I2S, SPI, UART, USB | -94dBm | 128KB | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | -40°C | 85°C | DA1468x |