SoCs / MPSoCs / RFSoCs:
2 Products FoundView
Buyer
Engineer
Manufacturer
CPU Speed
Device Core
Data Bus Width
Core Architecture
Operating Frequency Max
MPU Case Style
Program Memory Size
No. of Pins
MPU Family
IC Case / Package
MPU Series
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+ CNY59.270 (CNY66.9751)10+ CNY45.790 (CNY51.7427)25+ CNY42.430 (CNY47.9459)50+ CNY41.660 (CNY47.0758)100+ CNY40.900 (CNY46.217)More Pricing... | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | ARM Cortex-M4F | 150MHz | TQFP | 256KB | 80Pins | PSoC 6 | TQFP | CY8C62x4 | 62I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | ||||
INFINEON | Each | 1+ CNY53.020 (CNY59.9126)10+ CNY41.820 (CNY47.2566)25+ CNY38.990 (CNY44.0587)50+ CNY38.820 (CNY43.8666)100+ CNY38.630 (CNY43.6519)More Pricing... | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | ARM Cortex-M4F | 150MHz | QFN-EP | 256KB | 68Pins | PSoC 6 | QFN | CY8C62x4 | 52I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx |