Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY77.140 (CNY87.1682) |
10+ | CNY60.270 (CNY68.1051) |
25+ | CNY56.080 (CNY63.3704) |
50+ | CNY53.740 (CNY60.7262) |
100+ | CNY51.380 (CNY58.0594) |
250+ | CNY49.070 (CNY55.4491) |
Product Information
Product Overview
BT816Q-T is a BT816 advanced embedded video engine with ASTC and external NOR flash, resistive touch. The BT816 is a series of easy-to-use graphic controllers targeted at embedded applications to generate high-quality Human Machine Interfaces (HMIs). The audio wave playback for mono 8-bit linear PCM, 4-bit ADPCM and µ-Law coding format at sampling frequencies from 8KHz to 48KHz. Built-in digital filter reduces the system design and the complexity of external filtering. Typical applications are point-of-sales machines, multi-function printers, instrumentation, home security systems, graphic touch pad – remote, dial pad, tele / video conference systems, phones and switchboards, medical appliances, blood pressure displays, heart monitors, glucose level displays, breathalysers, gas chromatographs, power meter, home appliance devices, set-top box, thermostats, sprinkler system displays, medical appliances, GPS / Satnav, vending machine control panels, elevator controls.
- Advanced Embedded Video Engine(EVE) with high-resolution graphics and video playback
- Support multiple widgets for simplified design implementation
- Built-in graphics operations allow users with little expertise to create high-quality displays
- Support external QSPI NOR flash to fetch graphic elements (image, font, widget etc.)
- Programmable interrupt controller provides interrupts to host MCU
- Support landscape and portrait orientations, display enable control output to LCD panel
- Advanced object oriented architecture enables low cost MPU/MCU as system host using SPI interfaces
- Supports I/O voltage from 1.8V to 3.3V
- Internal voltage regulator supplies 1.2V to the digital core
- Extended operating temperature range from -40°C to 85°C, 64-pin VQFN package
Technical Specifications
Embedded Video Engine
3.63V
64Pins
85°C
-
No SVHC (16-Jan-2020)
2.97V
VQFN
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate