Product Information
Product Overview
The FS1 series Flow Sensor Element that consists of two temperature depending platinum-resistors, both deposited on one chip. The low-ohm resistor with a small area is used as a heater, whereas the other high-Ω resistor serves to measure the reference temperature. Using a bridge circuit, the differing resistance value of two elements leads to different (self) heating. The (self) heating is dependent upon the applied voltage, the mass flow and the media in which the sensor is located. Higher voltage increases self heating, a higher flow rate increases cooling. If the self heating is kept constantly by a suitable controller, the voltage increases with higher flow rates and therefore becomes a measure for the mass flow. As a result of his little thermal mass, this sensor has fast heating and cooling response times. The measuring principle of the sensor can be used for large operation ranges, from 0 to 0.1 up to 100m/s.
- Easy adaptable for different applications or into housings
- Simple signal processing and calibration
- No mechanical moved components
- Excellent reproducibility
- Excellent long-term stability
- Thermal measuring principle
- 0 to 100m/s Measuring range
- 0.01m/s Response sensitivity
- <lt/>3% current measuring value accuracy
- 3-pin Leads AWG30, insulated with PTFE or custom specific electrical connection
Applications
Sensing & Instrumentation, HVAC, Automotive, Medical, Automation & Process Control, Industrial
Technical Specifications
Flow Sensor
-
-
5V
3%
-
-
-30°C
FS1 Series
5V
-
-
2V
± 3%
Gas
-
Cable
150°C
No SVHC (15-Jun-2015)
2V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate