Print Page
Image is for illustrative purposes only. Please refer to product description.
3,193 In Stock
Need more?
3193 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY37.490 (CNY42.3637) |
10+ | CNY34.730 (CNY39.2449) |
25+ | CNY22.630 (CNY25.5719) |
50+ | CNY21.810 (CNY24.6453) |
100+ | CNY21.590 (CNY24.3967) |
250+ | CNY21.300 (CNY24.069) |
500+ | CNY21.020 (CNY23.7526) |
1000+ | CNY20.720 (CNY23.4136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.49 (CNY42.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS449A.
Order Code1470605
Technical Datasheet
Supply Voltage DC Min3.8V
Sensor TypeUnipolar
Sensor Case / PackageTO-92
Supply Voltage DC Max30V
No. of Pins3Pins
Sensor TerminalsThrough Hole
Sensor HousingRectangular
Supply Voltage Min3.8VDC
Output ConfigurationSink
Supply Voltage Max30VDC
Output Voltage Min400mV
Operating Temperature Min-40°C
Operating Temperature Max150°C
Switching Speed1.5µs
Product Range-
Qualification-
Product Overview
The SS449A is a digital Position Sensor has a thermally balanced integrated circuit over full temperature range. The unipolar hall-effect sensor's negative compensation slope is optimized to match the negative temperature coefficient of magnets. The band gap regulation provides extremely stable operation over 3.8 to 30Vdc supply voltage range.
- Digital current sinking output
- Temperature compensated magnetic
- High output current capability
- Operate/release points can be customized
- Operate/release points symmetrical around zero gauss
- 10µA Maximum leakage current
- -40 to 150°C Operating temperature range
Applications
Sensing & Instrumentation, Industrial
Notes
Interruption of power to a latching device may cause the output to change state when power is restored.
Technical Specifications
Supply Voltage DC Min
3.8V
Sensor Case / Package
TO-92
No. of Pins
3Pins
Sensor Housing
Rectangular
Output Configuration
Sink
Output Voltage Min
400mV
Operating Temperature Max
150°C
Product Range
-
Sensor Type
Unipolar
Supply Voltage DC Max
30V
Sensor Terminals
Through Hole
Supply Voltage Min
3.8VDC
Supply Voltage Max
30VDC
Operating Temperature Min
-40°C
Switching Speed
1.5µs
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012