Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY39.060 (CNY44.1378) | 
| 10+ | CNY38.290 (CNY43.2677) | 
| 25+ | CNY37.500 (CNY42.375) | 
| 50+ | CNY36.720 (CNY41.4936) | 
| 100+ | CNY35.940 (CNY40.6122) | 
| 250+ | CNY35.860 (CNY40.5218) | 
| 500+ | CNY35.850 (CNY40.5105) | 
Product Information
Product Overview
The OHS3040U is a Hall Effect Device containing a monolithic integrated circuit which incorporates a hall element, a linear amplifier, a threshold amplifier and Schmitt trigger on a single Hallogic® silicon chip. Included on-chip is a band gap voltage regulator to allow operation with a wide range of supply voltages. These devices feature logic level output and provide up to 21mA of sink current. This allows direct driving of more than 7 TTL loads or any standard logic family. Output amplitude is constant at switching frequencies from DC to over 200kHz. The Uni-Polar turns on with a (logic level "0") after a sufficient magnetic field from the south pole of a magnet approached the symbolized face of the device (Operating Point) and turns off (logic level "1") after the magnetic field reached a minimum value.
- Designed for non-contact switching operations
- Operates with excellent temperature stability in harsh environments
- Drive capability up to 7 TTL loads
Applications
Sensing & Instrumentation, Automation & Process Control, Safety
Technical Specifications
Unipolar
SIP
SIP
24V
125°C
-
No SVHC (27-Jun-2024)
21mA
3Pins
4.5V
-40°C
OH090U, OH180U, OH360U
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate