Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoMK33 (300PF +/-40PF)
Order Code3879366
Product RangeMK33 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY318.930 (CNY360.3909) |
| 5+ | CNY312.560 (CNY353.1928) |
| 10+ | CNY306.180 (CNY345.9834) |
| 50+ | CNY299.800 (CNY338.774) |
| 100+ | CNY293.420 (CNY331.5646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY318.93 (CNY360.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoMK33 (300PF +/-40PF)
Order Code3879366
Product RangeMK33 Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max12V
Sensor TerminalsWire Leads
Sensing Accuracy-
Sensitivity0.45 pF/% RH
Response Time6s
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max190°C
Product RangeMK33 Series
Qualification-
Capacitance300pF
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
12V
Sensing Accuracy
-
Response Time
6s
Operating Temperature Min
-40°C
Product Range
MK33 Series
Capacitance
300pF
Supply Voltage Min
-
Sensor Terminals
Wire Leads
Sensitivity
0.45 pF/% RH
Sensor Mounting
Through Hole
Operating Temperature Max
190°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1