Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.840 (CNY15.6392) |
| 10+ | CNY12.110 (CNY13.6843) |
| 25+ | CNY10.040 (CNY11.3452) |
| 50+ | CNY9.000 (CNY10.170) |
| 100+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY7.860 (CNY8.8818) |
Product Information
Product Overview
The MS32 is a magnetic field sensor which is built in the form of a Wheatstone bridge. Each of its four resistors is made from Permalloy, a material that shows the anisotropic magneto resistance effect. An unidirectional magnetic field in the surface parallel to the chip (x-y plane) along the y-axis will deliver a field dependent output signal. A magnetic switching point, which is almost independent on temperature is typically set to Hs=1.85 kA/m. In addition, the characteristic curve is linear over a wide magnetic field range. Thus, the new MS32 simplifies the adaption of the sensor to different mechanical and magnetical environments. The sensor die is packaged in a TDFN package.
- AMR switching sensor
- Tiny TDFN package
- Temperature compensated switching point
- Low power consumption
Technical Specifications
-
-
MEAS MS32 Series
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate