Need more?
Quantity | Price (inc GST) |
---|---|
1500+ | CNY20.940 (CNY23.6622) |
4500+ | CNY16.070 (CNY18.1591) |
Product Information
Product Overview
The FXLS8471QR1 is an Accelerometer, highly versatile and offers noise density, board mount offset, temperature performance and sensitivity. Integrated motion detection features include tilt, shake and tap detection with a new vector magnitude output that simplifies implementation and reduces power consumption. This new accelerometer has a SPI interface that is pin-compatible with industry-leading I²C accelerometer portfolio.
- ±2/±4/±8g Dynamically Selectable Acceleration Full-scale Range
- Output Data Rates (ODR) from 1.56 to 800Hz
- Less Than 150μg/√Hz Low-noise
- 14-bit Resolution for Acceleration Measurements
Applications
Sensing & Instrumentation, Imaging, Video & Vision, Power Management, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
± 2g, ± 4g, ± 8g
X, Y, Z
QFN
4096LSB/g, 2048LSB/g, 1024LSB/g
1024LSB/g
4096LSB/g
-
Digital
I2C, SPI
QFN
-40°C
85°C
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate