14 Product Results Found for "automotive"
Find a huge range of Rotary Encoders at element14 China. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Alps Alpine, Broadcom & Grayhill
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY101.550 (CNY114.7515)10+ CNY87.820 (CNY99.2366)25+ CNY81.910 (CNY92.5583)50+ CNY78.200 (CNY88.366)100+ CNY74.680 (CNY84.3884)More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EM11B | - | 1000000 | 2Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | Solder Pin | |||||
Each | 1+ CNY13.290 (CNY15.0177)10+ CNY11.250 (CNY12.7125) | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ CNY13.240 (CNY14.9612)10+ CNY13.150 (CNY14.8595)25+ CNY13.120 (CNY14.8256) | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ CNY13.180 (CNY14.8934)10+ CNY9.870 (CNY11.1531)25+ CNY9.660 (CNY10.9158)50+ CNY9.440 (CNY10.6672)100+ CNY9.220 (CNY10.4186)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ CNY14.870 (CNY16.8031)10+ CNY11.960 (CNY13.5148)25+ CNY11.740 (CNY13.2662)50+ CNY11.510 (CNY13.0063)100+ CNY11.290 (CNY12.7577)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | Hollow Shaft | 8.5mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ CNY14.860 (CNY16.7918)10+ CNY10.980 (CNY12.4074)25+ CNY10.770 (CNY12.1701)50+ CNY10.550 (CNY11.9215)100+ CNY10.330 (CNY11.6729)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 17.5mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ CNY8.900 (CNY10.057)10+ CNY8.840 (CNY9.9892)25+ CNY8.780 (CNY9.9214)50+ CNY8.720 (CNY9.8536)100+ CNY8.620 (CNY9.7406) | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ CNY14.350 (CNY16.2155)10+ CNY11.060 (CNY12.4978)25+ CNY10.720 (CNY12.1136)50+ CNY10.380 (CNY11.7294)100+ CNY10.030 (CNY11.3339)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ CNY9.020 (CNY10.1926)10+ CNY7.810 (CNY8.8253) | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ CNY17.910 (CNY20.2383)10+ CNY15.670 (CNY17.7071)25+ CNY12.990 (CNY14.6787)50+ CNY11.640 (CNY13.1532)100+ CNY10.750 (CNY12.1475)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ CNY19.230 (CNY21.7299)10+ CNY14.480 (CNY16.3624)25+ CNY14.070 (CNY15.8991)50+ CNY13.660 (CNY15.4358)100+ CNY13.250 (CNY14.9725)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 30mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ CNY149.710 (CNY169.1723)10+ CNY135.150 (CNY152.7195)25+ CNY129.470 (CNY146.3011)50+ CNY126.640 (CNY143.1032)100+ CNY110.090 (CNY124.4017) | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | |||||
Each | 1+ CNY280.090 (CNY316.5017)5+ CNY240.440 (CNY271.6972)10+ CNY225.090 (CNY254.3517)25+ CNY206.220 (CNY233.0286)50+ CNY199.720 (CNY225.6836) | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Press Fit | HEDR-54XX | - | - | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -10°C | 85°C | 5 Pin Connector | |||||
Each | 1+ CNY71.230 (CNY80.4899)10+ CNY57.250 (CNY64.6925)25+ CNY52.490 (CNY59.3137)50+ CNY49.050 (CNY55.4265)100+ CNY46.190 (CNY52.1947)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | - | Quadrature | Through Hole | EC20A | - | 30000 | 2Channels | D Type Flatted End | 30mm | 6mm | - | 5V | -30°C | 80°C | Solder Pin |