Rotary Encoders:
511 Products FoundFind a huge range of Rotary Encoders at element14 China. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Bourns, Sensata / Bei Sensors, Broadcom, Alps Alpine & Sick
View
Buyer
Engineer
Manufacturer
Encoder Technology
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Encoder Resolution
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY33.270 (CNY37.5951)10+ CNY31.880 (CNY36.0244)25+ CNY30.480 (CNY34.4424)50+ CNY28.720 (CNY32.4536)100+ CNY27.370 (CNY30.9281) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ CNY202.410 (CNY228.7233)5+ CNY193.860 (CNY219.0618)10+ CNY185.300 (CNY209.389)20+ CNY173.850 (CNY196.4505)50+ CNY162.390 (CNY183.5007) | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | 16PPR | - | 16 Detents | - | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ CNY27.970 (CNY31.6061)10+ CNY26.600 (CNY30.058)25+ CNY21.820 (CNY24.6566)50+ CNY21.480 (CNY24.2724)100+ CNY21.140 (CNY23.8882)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 15PPR | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ CNY13.830 (CNY15.6279)10+ CNY10.710 (CNY12.1023)25+ CNY10.480 (CNY11.8424)50+ CNY10.250 (CNY11.5825)100+ CNY10.010 (CNY11.3113) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | 60rpm | - | - | - | - | - | - | - | - | - | - | - | - | |||||
1653383 | Each | 1+ CNY286.320 (CNY323.5416)5+ CNY275.600 (CNY311.428)10+ CNY272.470 (CNY307.8911) | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 32PPR | - | 32 Detents | - | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C | - | - | 1000000 | 2Channels | D Type Flatted End | - | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||
Each | 1+ CNY88.860 (CNY100.4118)10+ CNY88.190 (CNY99.6547)25+ CNY87.520 (CNY98.8976)50+ CNY82.360 (CNY93.0668)100+ CNY77.200 (CNY87.236)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 15PPR | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | - | 15000 | 2Channels | Slotted End | - | 25mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ CNY36.210 (CNY40.9173)10+ CNY33.940 (CNY38.3522)25+ CNY28.650 (CNY32.3745)50+ CNY28.210 (CNY31.8773)100+ CNY27.770 (CNY31.3801)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ CNY11.170 (CNY12.6221)5+ CNY10.700 (CNY12.091)10+ CNY10.220 (CNY11.5486)20+ CNY9.740 (CNY11.0062)40+ CNY9.260 (CNY10.4638)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 0 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ CNY12.350 (CNY13.9555)5+ CNY11.730 (CNY13.2549)10+ CNY11.100 (CNY12.543)20+ CNY10.330 (CNY11.6729)40+ CNY9.560 (CNY10.8028)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Horizontal | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | - | 30000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | PC Pin | |||||
Each | 1+ CNY442.840 (CNY500.4092)5+ CNY364.470 (CNY411.8511)10+ CNY362.740 (CNY409.8962)25+ CNY361.010 (CNY407.9413)50+ CNY360.990 (CNY407.9187) | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 500PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | |||||
Each | 1+ CNY143.930 (CNY162.6409) | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | 8PPR | - | 8 Detents | - | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ CNY102.110 (CNY115.3843)10+ CNY91.850 (CNY103.7905)25+ CNY85.000 (CNY96.050)50+ CNY81.610 (CNY92.2193)100+ CNY78.090 (CNY88.2417)More Pricing... | Min: 1 / Mult: 1 | Magnetic | - | - | Incremental | 16PPR | - | 16 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EM11B | - | - | 1000000 | 2Channels | D Type Flatted End | - | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | - | Solder Pin | |||||
Each | 1+ CNY449.350 (CNY507.7655) | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 256PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 200000000 | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
615894 | Each | 1+ CNY2,150.350 (CNY2,429.8955)5+ CNY1,996.450 (CNY2,255.9885)10+ CNY1,823.810 (CNY2,060.9053)25+ CNY1,723.360 (CNY1,947.3968)50+ CNY1,646.810 (CNY1,860.8953)More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 5000PPR | - | 0 Detents | - | Horizontal | Without Push Switch | RS422 | Flange Mount | RI 58-O | 10000rpm | - | - | 3Channels | Hollow Shaft | - | 10mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP65 | Cable with Connector | ||||
Each | 1+ CNY1,868.490 (CNY2,111.3937)5+ CNY1,831.130 (CNY2,069.1769)10+ CNY1,793.760 (CNY2,026.9488)25+ CNY1,756.390 (CNY1,984.7207)50+ CNY1,719.020 (CNY1,942.4926)More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 1024PPR | - | - | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | Flatted End | - | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ CNY72.620 (CNY82.0606)10+ CNY60.890 (CNY68.8057)25+ CNY57.950 (CNY65.4835)50+ CNY56.410 (CNY63.7433) | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | 128PPR | - | 0 Detents | - | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | EAW | 120rpm | - | 50000 | 8Channels | Slotted End | - | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ CNY10.360 (CNY11.7068)10+ CNY10.240 (CNY11.5712)25+ CNY10.120 (CNY11.4356)50+ CNY9.920 (CNY11.2096)100+ CNY9.710 (CNY10.9723)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 18PPR | - | 18 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ CNY36.240 (CNY40.9512)10+ CNY33.770 (CNY38.1601)25+ CNY33.080 (CNY37.3804)50+ CNY32.380 (CNY36.5894)100+ CNY31.680 (CNY35.7984)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 15PPR | - | 30 Detents | - | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | IP40 | Solder Pin | |||||
2174546 | GRAYHILL | Each | 1+ CNY566.730 (CNY640.4049) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | - | 1000000 | - | - | - | - | - | - | - | - | - | - | - | |||
Each | 1+ CNY2,003.340 (CNY2,263.7742)5+ CNY1,859.960 (CNY2,101.7548)10+ CNY1,699.130 (CNY1,920.0169)25+ CNY1,605.540 (CNY1,814.2602)50+ CNY1,534.230 (CNY1,733.6799)More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 50PPR | - | - | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | D Type Flatted End | - | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ CNY10.650 (CNY12.0345)3+ CNY9.600 (CNY10.848)5+ CNY8.550 (CNY9.6615)10+ CNY7.500 (CNY8.475)20+ CNY7.350 (CNY8.3055)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ CNY2,004.500 (CNY2,265.085)5+ CNY1,861.040 (CNY2,102.9752)10+ CNY1,700.110 (CNY1,921.1243)25+ CNY1,606.470 (CNY1,815.3111)50+ CNY1,535.110 (CNY1,734.6743)More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 100PPR | - | - | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | D Type Flatted End | - | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
GRAYHILL | Each | 1+ CNY396.570 (CNY448.1241)5+ CNY387.890 (CNY438.3157)10+ CNY379.210 (CNY428.5073)20+ CNY372.080 (CNY420.4504) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | 100rpm | 1000000 | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ CNY265.860 (CNY300.4218)5+ CNY228.260 (CNY257.9338)10+ CNY215.460 (CNY243.4698)50+ CNY202.660 (CNY229.0058)100+ CNY189.860 (CNY214.5418) | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 100PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
RED LION | Each | 1+ CNY4,060.020 (CNY4,587.8226) | Min: 1 / Mult: 1 | - | - | - | Incremental | - | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | ZFG Series | - | 6000rpm | - | - | D Type Flatted End | - | - | - | - | 35V | - | - | IP54 | Cable |