27 Product Results Found for "led light"
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY313.530 (CNY354.2889)5+ CNY302.360 (CNY341.6668)10+ CNY283.040 (CNY319.8352)25+ CNY259.280 (CNY292.9864)50+ CNY243.930 (CNY275.6409) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ CNY211.600 (CNY239.108)5+ CNY207.420 (CNY234.3846)10+ CNY203.230 (CNY229.6499)25+ CNY199.040 (CNY224.9152)50+ CNY195.140 (CNY220.5082)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ CNY496.150 (CNY560.6495)5+ CNY428.070 (CNY483.7191)10+ CNY400.660 (CNY452.7458)25+ CNY389.680 (CNY440.3384)50+ CNY378.700 (CNY427.931)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY72.140 (CNY81.5182)5+ CNY67.030 (CNY75.7439)10+ CNY61.910 (CNY69.9583)50+ CNY57.950 (CNY65.4835)100+ CNY53.390 (CNY60.3307)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 180LPI | 0 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | AEDR-8300 | - | 180 | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -20°C | 85°C | Solder Pin | |||||
Each | 1+ CNY348.360 (CNY393.6468)5+ CNY304.300 (CNY343.859)10+ CNY284.830 (CNY321.8579)25+ CNY263.140 (CNY297.3482) | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ CNY254.980 (CNY288.1274)5+ CNY252.390 (CNY285.2007)10+ CNY249.800 (CNY282.274)25+ CNY247.210 (CNY279.3473)50+ CNY244.620 (CNY276.4206)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
BROADCOM | Each | 1+ CNY276.120 (CNY312.0156)5+ CNY236.920 (CNY267.7196)10+ CNY203.320 (CNY229.7516)50+ CNY192.720 (CNY217.7736) | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | ||||
Each | 1+ CNY450.110 (CNY508.6243)5+ CNY428.070 (CNY483.7191)10+ CNY400.660 (CNY452.7458)25+ CNY366.940 (CNY414.6422)50+ CNY358.660 (CNY405.2858) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | PC Pin | |||||
Each | 1+ CNY452.320 (CNY511.1216)5+ CNY388.190 (CNY438.6547)10+ CNY386.060 (CNY436.2478)50+ CNY383.940 (CNY433.8522) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ CNY266.490 (CNY301.1337)5+ CNY228.930 (CNY258.6909)10+ CNY196.900 (CNY222.497)50+ CNY184.210 (CNY208.1573)100+ CNY182.990 (CNY206.7787) | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ CNY405.820 (CNY458.5766)5+ CNY399.590 (CNY451.5367)10+ CNY393.350 (CNY444.4855)25+ CNY387.120 (CNY437.4456)50+ CNY381.700 (CNY431.321) | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDM-55xx | 30000rpm | - | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | PC Pin | |||||
Each | 1+ CNY478.910 (CNY541.1683)5+ CNY436.720 (CNY493.4936)10+ CNY423.620 (CNY478.6906)50+ CNY417.690 (CNY471.9897) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 3Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ CNY268.500 (CNY303.405)5+ CNY240.320 (CNY271.5616)10+ CNY225.090 (CNY254.3517)25+ CNY206.220 (CNY233.0286)50+ CNY192.930 (CNY218.0109)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Press Fit | HEDR-54XX | - | - | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -10°C | 85°C | 5 Pin Connector | |||||
Each | 1+ CNY363.460 (CNY410.7098) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | 500 | 2Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ CNY537.830 (CNY607.7479)5+ CNY470.600 (CNY531.778)10+ CNY389.930 (CNY440.6209)50+ CNY362.190 (CNY409.2747) | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDM-55xx | 30000rpm | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ CNY396.970 (CNY448.5761)5+ CNY391.690 (CNY442.6097)10+ CNY386.410 (CNY436.6433)25+ CNY381.130 (CNY430.6769)50+ CNY377.550 (CNY426.6315) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | 500 | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ CNY270.290 (CNY305.4277)5+ CNY232.070 (CNY262.2391)10+ CNY218.910 (CNY247.3683)50+ CNY205.750 (CNY232.4975)100+ CNY192.590 (CNY217.6267) | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ CNY3,282.750 (CNY3,709.5075)5+ CNY2,872.410 (CNY3,245.8233)10+ CNY2,380.000 (CNY2,689.400)25+ CNY2,133.790 (CNY2,411.1827)50+ CNY1,969.650 (CNY2,225.7045)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | Biss-C | - | RAIK060 Series | 10000rpm | - | 1Channels | - | - | - | - | 5VDC | -40°C | 105°C | Connector | |||||
Each | 1+ CNY3,282.750 (CNY3,709.5075)5+ CNY2,872.410 (CNY3,245.8233)10+ CNY2,380.000 (CNY2,689.400)25+ CNY2,133.790 (CNY2,411.1827)50+ CNY1,969.650 (CNY2,225.7045)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | SSI | - | RAIK060 Series | 10000rpm | - | 1Channels | - | - | - | - | 5VDC | -40°C | 105°C | Connector | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CNY61.910 (CNY69.9583)50+ CNY57.950 (CNY65.4835)100+ CNY53.390 (CNY60.3307)250+ CNY48.820 (CNY55.1666) | Min: 10 / Mult: 1 | Optical | Incremental | 180LPI | 0 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | AEDR-8300 | - | 180 | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -20°C | 85°C | Solder Pin | |||||
Each | 1+ CNY502.220 (CNY567.5086)5+ CNY439.450 (CNY496.5785)10+ CNY364.110 (CNY411.4443)50+ CNY362.630 (CNY409.7719) | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | - | Quadrature | Panel Mount | HRPG | 200rpm | 1000000 | 2Channels | Flatted End | 12.7mm | 6.02mm | 4.5V | 5.5V | 0°C | 70°C | Wire Leaded | |||||
Each | 1+ CNY285.050 (CNY322.1065)5+ CNY248.490 (CNY280.7937)10+ CNY232.630 (CNY262.8719)25+ CNY213.120 (CNY240.8256)50+ CNY208.820 (CNY235.9666)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDR-54XX | - | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -10°C | 85°C | 5 Pin Connector | |||||
Each | 1+ CNY450.110 (CNY508.6243)5+ CNY428.070 (CNY483.7191)10+ CNY400.660 (CNY452.7458)25+ CNY366.940 (CNY414.6422)50+ CNY366.200 (CNY413.806) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 3Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ CNY215.710 (CNY243.7523)5+ CNY196.710 (CNY222.2823)10+ CNY177.710 (CNY200.8123)50+ CNY172.540 (CNY194.9702)100+ CNY167.370 (CNY189.1281) | Min: 1 / Mult: 1 | Optical | Incremental | 318LPI | 0 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | AEDR-871x | - | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ CNY248.420 (CNY280.7146)5+ CNY220.120 (CNY248.7356)10+ CNY188.840 (CNY213.3892)50+ CNY176.670 (CNY199.6371)100+ CNY167.370 (CNY189.1281) | Min: 1 / Mult: 1 | Optical | Incremental | 318LPI | 0 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | AEDR-871x | - | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 85°C | Solder Pin |