24 Product Results Found for "pro elec"
Find a huge range of Rotary Encoders at element14 China. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Elma, Broadcom, Nidec Components, Bourns & Wachendorff
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY211.600 (CNY239.108)5+ CNY207.420 (CNY234.3846)10+ CNY203.230 (CNY229.6499)25+ CNY199.040 (CNY224.9152)50+ CNY190.850 (CNY215.6605) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ CNY493.890 (CNY558.0957)5+ CNY428.070 (CNY483.7191)10+ CNY400.660 (CNY452.7458)25+ CNY374.650 (CNY423.3545) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ CNY307.380 (CNY347.3394)5+ CNY296.430 (CNY334.9659)10+ CNY277.480 (CNY313.5524)25+ CNY254.190 (CNY287.2347)50+ CNY249.570 (CNY282.0141)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ CNY450.110 (CNY508.6243)5+ CNY428.060 (CNY483.7078)10+ CNY400.660 (CNY452.7458)25+ CNY366.930 (CNY414.6309)50+ CNY363.460 (CNY410.7098) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | |||||
Each | 1+ CNY76.220 (CNY86.1286)10+ CNY65.860 (CNY74.4218)25+ CNY61.520 (CNY69.5176)50+ CNY57.230 (CNY64.6699) | Min: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | EAW | 120rpm | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
NIDEC COMPONENTS | Each | 1+ CNY168.200 (CNY190.066)5+ CNY144.440 (CNY163.2172)10+ CNY135.360 (CNY152.9568)20+ CNY116.070 (CNY131.1591)50+ CNY113.750 (CNY128.5375) | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | RECK Series | - | 2000000 | 2Channels | Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | PC Pin | ||||
Each | 1+ CNY489.860 (CNY553.5418)5+ CNY428.010 (CNY483.6513)10+ CNY400.560 (CNY452.6328)25+ CNY366.880 (CNY414.5744)50+ CNY363.460 (CNY410.7098) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | 3Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ CNY12.930 (CNY14.6109)3+ CNY12.090 (CNY13.6617)5+ CNY11.240 (CNY12.7012)10+ CNY10.390 (CNY11.7407)20+ CNY10.190 (CNY11.5147)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ CNY464.320 (CNY524.6816)5+ CNY428.060 (CNY483.7078)10+ CNY400.660 (CNY452.7458)25+ CNY374.690 (CNY423.3997) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
NIDEC COMPONENTS | Each | 1+ CNY215.860 (CNY243.9218)5+ CNY185.330 (CNY209.4229)10+ CNY173.740 (CNY196.3262)20+ CNY157.250 (CNY177.6925)50+ CNY154.110 (CNY174.1443) | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | - | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | PC Pin | ||||
Each | 1+ CNY145.070 (CNY163.9291)5+ CNY136.410 (CNY154.1433)10+ CNY133.690 (CNY151.0697)20+ CNY130.960 (CNY147.9848)50+ CNY128.230 (CNY144.8999) | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | - | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | PC Pin | |||||
NIDEC COMPONENTS | Each | 1+ CNY185.700 (CNY209.841)5+ CNY171.340 (CNY193.6142)10+ CNY160.620 (CNY181.5006)20+ CNY149.090 (CNY168.4717)50+ CNY146.110 (CNY165.1043) | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | - | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | PC Pin | ||||
Each | 1+ CNY162.900 (CNY184.077)10+ CNY154.560 (CNY174.6528)25+ CNY148.580 (CNY167.8954)50+ CNY142.720 (CNY161.2736)100+ CNY135.490 (CNY153.1037)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ CNY162.900 (CNY184.077)10+ CNY154.560 (CNY174.6528)25+ CNY148.580 (CNY167.8954)50+ CNY142.720 (CNY161.2736)100+ CNY135.490 (CNY153.1037)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ CNY162.900 (CNY184.077)10+ CNY154.560 (CNY174.6528)25+ CNY148.580 (CNY167.8954)50+ CNY142.720 (CNY161.2736)100+ CNY135.490 (CNY153.1037)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ CNY162.900 (CNY184.077)10+ CNY154.560 (CNY174.6528)25+ CNY148.580 (CNY167.8954)50+ CNY142.720 (CNY161.2736)100+ CNY135.490 (CNY153.1037)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ CNY271.670 (CNY306.9871)5+ CNY265.140 (CNY299.6082) | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ CNY266.970 (CNY301.6761)10+ CNY260.560 (CNY294.4328)25+ CNY255.350 (CNY288.5455)50+ CNY250.140 (CNY282.6582)100+ CNY244.930 (CNY276.7709)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ CNY276.380 (CNY312.3094)10+ CNY269.750 (CNY304.8175)25+ CNY264.360 (CNY298.7268)50+ CNY258.960 (CNY292.6248)100+ CNY253.570 (CNY286.5341)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ CNY129.490 (CNY146.3237)10+ CNY128.350 (CNY145.0355)25+ CNY127.190 (CNY143.7247)50+ CNY126.040 (CNY142.4252)100+ CNY124.890 (CNY141.1257) | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ CNY3,819.240 (CNY4,315.7412)5+ CNY3,624.760 (CNY4,095.9788)10+ CNY3,378.480 (CNY3,817.6824)25+ CNY3,224.530 (CNY3,643.7189)50+ CNY3,104.510 (CNY3,508.0963)More Pricing... | Min: 1 / Mult: 1 | Magnetic | Absolute | - | 0 Detents | Vertical | Without Push Switch | Gray Code | Flange Mount | WDGA 58B | 8000rpm | - | 1Channels | Flatted End | 20mm | 10mm | 10V | 30V | -40°C | 80°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ CNY3,651.600 (CNY4,126.308)5+ CNY3,465.660 (CNY3,916.1958)10+ CNY3,230.180 (CNY3,650.1034)25+ CNY3,082.990 (CNY3,483.7787)50+ CNY2,968.240 (CNY3,354.1112)More Pricing... | Min: 1 / Mult: 1 | Magnetic | Absolute | - | 0 Detents | Vertical | Without Push Switch | Binary | Flange Mount | WDGA 36E | 12000rpm | - | 1Channels | Hollow Shaft | - | 6mm | 10V | 32V | -40°C | 85°C | IP65, IP67 | Wire Leaded | |||||
Each | 1+ CNY316.000 (CNY357.080)5+ CNY305.740 (CNY345.4862)10+ CNY286.190 (CNY323.3947)25+ CNY262.170 (CNY296.2521)50+ CNY253.420 (CNY286.3646)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | - | Vertical | - | Quadrature | Screw Mount | AEDB-9140 Series | - | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -10°C | 85°C | - | Cable with Connector | |||||
Each | 1+ CNY162.900 (CNY184.077)10+ CNY154.560 (CNY174.6528)25+ CNY148.580 (CNY167.8954)50+ CNY142.720 (CNY161.2736)100+ CNY135.490 (CNY153.1037)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin |