3V Rotary Encoders:
510 Products FoundFind a huge range of Rotary Encoders at element14 China. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Bourns, Sensata / Bei Sensors, Broadcom, Sick & Alps Alpine
View
Buyer
Engineer
Manufacturer
Encoder Technology
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Encoder Resolution
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY143.930 (CNY162.6409) | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | 8PPR | - | 8 Detents | - | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ CNY101.550 (CNY114.7515)10+ CNY87.820 (CNY99.2366)25+ CNY81.910 (CNY92.5583)50+ CNY78.200 (CNY88.366)100+ CNY74.680 (CNY84.3884)More Pricing... | Min: 1 / Mult: 1 | Magnetic | - | - | Incremental | 16PPR | - | 16 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EM11B | - | - | 1000000 | 2Channels | D Type Flatted End | - | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | - | Solder Pin | |||||
2174546 | GRAYHILL | Each | 1+ CNY729.570 (CNY824.4141)5+ CNY709.440 (CNY801.6672)10+ CNY689.310 (CNY778.9203) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | - | 1000000 | - | - | - | - | - | - | - | - | - | - | - | |||
Each | 1+ CNY19.780 (CNY22.3514) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEL12T Series | 100rpm | - | - | 2Channels | Knurled End, Illuminated | - | 25mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder Pin | |||||
4064942 | Each | 1+ CNY7,070.780 (CNY7,989.9814) | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | M23 Connector | ||||
4064939 | Each | 1+ CNY6,125.720 (CNY6,922.0636) | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064936 | Each | 1+ CNY6,442.200 (CNY7,279.686) | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064943 | Each | 1+ CNY7,186.360 (CNY8,120.5868) | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | - | 12mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
4064944 | Each | 1+ CNY6,763.810 (CNY7,643.1053) | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 19.5mm | 10mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
Each | 1+ CNY3,280.830 (CNY3,707.3379)5+ CNY2,870.720 (CNY3,243.9136)10+ CNY2,378.600 (CNY2,687.818)25+ CNY2,132.540 (CNY2,409.7702)50+ CNY1,968.500 (CNY2,224.405)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 1024PPR | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ CNY1,283.750 (CNY1,450.6375)5+ CNY1,181.700 (CNY1,335.321)10+ CNY1,048.600 (CNY1,184.918)25+ CNY975.380 (CNY1,102.1794)50+ CNY922.550 (CNY1,042.4815)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 12CPR | - | - | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | - | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ CNY1,260.090 (CNY1,423.9017)5+ CNY1,234.890 (CNY1,395.4257)10+ CNY1,209.690 (CNY1,366.9497)25+ CNY1,184.490 (CNY1,338.4737)50+ CNY1,159.290 (CNY1,309.9977)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 360PPR | - | - | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | - | 6Channels | Blind Hollow Shaft | - | - | 8mm | 7VDC | 30VDC | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ CNY3,280.830 (CNY3,707.3379)5+ CNY2,870.720 (CNY3,243.9136)10+ CNY2,378.600 (CNY2,687.818)25+ CNY2,132.540 (CNY2,409.7702)50+ CNY1,968.500 (CNY2,224.405)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 360PPR | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ CNY1,073.950 (CNY1,213.5635)5+ CNY1,031.420 (CNY1,165.5046)10+ CNY1,010.790 (CNY1,142.1927)25+ CNY990.580 (CNY1,119.3554)50+ CNY970.360 (CNY1,096.5068)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 48CPR | - | - | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | - | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ CNY343.160 (CNY387.7708)5+ CNY321.650 (CNY363.4645)10+ CNY296.050 (CNY334.5365)25+ CNY278.320 (CNY314.5016) | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 128PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ CNY30.530 (CNY34.4989)10+ CNY25.840 (CNY29.1992)25+ CNY23.280 (CNY26.3064)50+ CNY22.910 (CNY25.8883)100+ CNY22.600 (CNY25.538) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 18PPR | - | 36 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ CNY36.590 (CNY41.3467)10+ CNY33.790 (CNY38.1827)25+ CNY30.990 (CNY35.0187)50+ CNY29.200 (CNY32.996)100+ CNY27.410 (CNY30.9733)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
PANASONIC | Each | 1+ CNY16.830 (CNY19.0179)10+ CNY15.030 (CNY16.9839)25+ CNY14.010 (CNY15.8313)50+ CNY13.490 (CNY15.2437)100+ CNY12.970 (CNY14.6561) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | - | 30000 | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ CNY200.560 (CNY226.6328)5+ CNY196.900 (CNY222.497)10+ CNY193.240 (CNY218.3612)20+ CNY182.230 (CNY205.9199)50+ CNY171.210 (CNY193.4673) | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | 16PPR | - | 16 Detents | - | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ CNY5.880 (CNY6.6444)10+ CNY4.840 (CNY5.4692)100+ CNY4.090 (CNY4.6217) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 12CPR | - | 24 Detents | - | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | Hollow Shaft | - | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ CNY11.550 (CNY13.0515)10+ CNY9.870 (CNY11.1531) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ CNY21.440 (CNY24.2272)10+ CNY13.160 (CNY14.8708) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ CNY27.970 (CNY31.6061)10+ CNY26.980 (CNY30.4874)25+ CNY22.190 (CNY25.0747)50+ CNY21.740 (CNY24.5662)100+ CNY21.290 (CNY24.0577)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 15PPR | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
615950 | Each | 1+ CNY1,708.120 (CNY1,930.1756)5+ CNY1,622.990 (CNY1,833.9787)10+ CNY1,506.120 (CNY1,701.9156)25+ CNY1,436.410 (CNY1,623.1433)50+ CNY1,380.690 (CNY1,560.1797)More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 1000PPR | - | 0 Detents | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | D Type Flatted End | - | 12.5mm | 5mm | 4.5V | 5.5VDC | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ CNY15.890 (CNY17.9557)10+ CNY12.300 (CNY13.899)25+ CNY12.040 (CNY13.6052)50+ CNY11.770 (CNY13.3001)100+ CNY11.500 (CNY12.995) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | 60rpm | - | - | - | - | - | - | - | - | - | - | - | - |