Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY434.480 (CNY490.9624) |
5+ | CNY426.640 (CNY482.1032) |
10+ | CNY356.230 (CNY402.5399) |
50+ | CNY352.430 (CNY398.2459) |
100+ | CNY324.350 (CNY366.5155) |
Product Information
Product Overview
The AEAT-6010-A06 is a 10-bit high performance Magnetic Encoder designed to detect absolute angular position for precise motor feedback. The AEAT-60xx series assures design engineers of highest level of performance under extreme operating temperature. Coupled with its robust characteristics, the encoder is resistant to oil and dirt influence. With a 3-wire serial interface, the AEAT-60xx series enables the provision of absolute position data in binary format. The encoder is compatible with a wide range of applications with a single 5V power supply input, which are accessed through four 0.025" square pins located on 0.1" centres.
- Contact-less sensing technologies
- Absolute angular position detection
- SSI Output for absolute position data (binary format)
- Easy assembly, no signal adjustment required
- Direct connectivity through PCB
- Small form factor
- 6mm Shaft
- 40 to 125°C Wide temperature range
Applications
Industrial, Medical, Automation & Process Control, Test & Measurement
Technical Specifications
Magnetic
1024PPR
Vertical
Binary
AEAT-601x
-
Round End
6mm
5.5V
125°C
5 Pin Connector
Absolute
0 Detents
Without Push Switch
Screw Mount
12000rpm
1Channels
8.5mm
4.5V
-40°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate