Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB900W55Z
Order Code1497939
Technical Datasheet
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY50.610 (CNY57.1893) |
5+ | CNY49.960 (CNY56.4548) |
10+ | CNY49.320 (CNY55.7316) |
50+ | CNY48.680 (CNY55.0084) |
100+ | CNY48.040 (CNY54.2852) |
250+ | CNY47.170 (CNY53.3021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.61 (CNY57.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB900W55Z
Order Code1497939
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width9.5mm
Supply Voltage Min4.75V
Gap Width9.53mm
Supply Voltage Max5.25V
Aperture Width1.27mm
Sensor Case / PackageModule
Forward Current If40mA
Collector Emitter Voltage Max-
Reverse Voltage Vr2V
Collector Current IC Max-
Forward Voltage1.7V
Sensor Output TypeTotem Pole
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Qualification-
Product Overview
The EML30 series single-output open-frame and encapsulated AC-DC Power Supply. With approvals to world-wide medical safety standard, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, this class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications.
- Compact size
- Peak load capability
- 0.3W No load input power
- ±1% Initial set accuracy
- 12ms Holdup time (at full load and 115VAC)
Applications
Power Management, Test & Measurement, Industrial
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Collector Current IC Max
-
Sensor Output Type
Totem Pole
Sensor Mounting
Cable, Panel
Operating Temperature Max
70°C
Qualification
-
Sensing Distance / Slot Width
9.5mm
Gap Width
9.53mm
Aperture Width
1.27mm
Forward Current If
40mA
Reverse Voltage Vr
2V
Forward Voltage
1.7V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078