Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHPMA115C0-004
Order Code3215577
Product RangeHPM Series
Technical Datasheet
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,173.250 (CNY1,325.7725) |
5+ | CNY1,026.600 (CNY1,160.058) |
10+ | CNY850.610 (CNY961.1893) |
25+ | CNY762.620 (CNY861.7606) |
50+ | CNY703.950 (CNY795.4635) |
100+ | CNY657.020 (CNY742.4326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,173.25 (CNY1,325.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHPMA115C0-004
Order Code3215577
Product RangeHPM Series
Technical Datasheet
Particle Type-
Sensing MethodLaser
Sensor Output TypeUART
Supply Voltage5V
Sensor MountingSMD
Product RangeHPM Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
HPMA115C0-004 is a HPM series, PM2.5 compact particulate matter sensor ideal for HVAC, automotive cabin air purifiers and air quality monitors. This is a laser-based sensor which detects and counts particles using light scattering. The detection concentration range is 0µg/m³ to 1,000µg/m³. A laser light source illuminates a particle as it is pulled through the detection chamber. As particles pass through the laser beam, the light reflects off the particles and is recorded on the photo or light detector. The light is then analysed and converted to an electrical signal to calculate particle concentration.
- Laser-based light scattering particle sensing technology
- Fully calibrated and accuracy for PM2.5 is ±15µg/m³ at 25°C ±5°C
- Response time is less than 6 seconds
- Supply voltage is 5V±0.2V at 25°C ±5°C and supply current is less than 80mA at 25°C ±5°C
- 20mV max ripple amplitude
- 1mV (noise bandwidth 10MHz) max R.M.S noise
- UART output, air inlet and air outlet on opposite sides
- Long life of 10 years offers a more stable operation for continuous usage
- Dimension is 44mm x 36mm x 12mm
- Operating temperature range from -20°C to 70°C
Technical Specifications
Particle Type
-
Sensor Output Type
UART
Sensor Mounting
SMD
SVHC
No SVHC (07-Jul-2017)
Sensing Method
Laser
Supply Voltage
5V
Product Range
HPM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769