Dx35 Series Photoelectric Sensors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Range Max
Sensing Distance Max
Sensor Output Type
Sensing Method
Output Type
Product Range
Supply Voltage DC Min
Connection Method
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Light Source
IP Rating
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY3,354.940 (CNY3,791.0822)5+ CNY3,329.030 (CNY3,761.8039) | Min: 1 / Mult: 1 | - | 12m | 12m | NPN / PNP, Push Pull | Laser | - | Dx35 Series | 12V | 5 Pin M12 Connector | 30V | 12V | 30V | - | - | -30°C | 55°C | |||||
Each | 1+ CNY4,363.050 (CNY4,930.2465)5+ CNY4,275.790 (CNY4,831.6427)10+ CNY4,206.890 (CNY4,753.7857) | Min: 1 / Mult: 1 | Distance Sensor | 12m | 12m | NPN / PNP, Push Pull | Laser | Digital - Push-Pull, PNP / NPN, IO-Link | Dx35 Series | 12V | 5 Pin M12 Connector | 30V | 12V | 30V | 827nm Infrared Laser | IP65, IP67 | -30°C | 55°C | |||||
Each | 1+ CNY6,008.840 (CNY6,789.9892)5+ CNY5,257.740 (CNY5,941.2462)10+ CNY4,356.410 (CNY4,922.7433)25+ CNY3,905.750 (CNY4,413.4975)50+ CNY3,605.310 (CNY4,074.0003)More Pricing... | Min: 1 / Mult: 1 | Distance Sensor | 12m | 12m | Current / Voltage, NPN / PNP, Push Pull | - | Analogue - 4 to 20mA / 0 to 10V, Digital - Push-Pull, PNP / NPN, IO-Link | Dx35 Series | 12V | 5 Pin M12 Connector | 30V | 12V | 30V | 658nm Red Laser | IP65, IP67 | -30°C | 55°C | |||||
Each | 1+ CNY4,498.300 (CNY5,083.079)5+ CNY4,408.340 (CNY4,981.4242)10+ CNY4,337.240 (CNY4,901.0812) | Min: 1 / Mult: 1 | Distance Sensor | 12m | 12m | Current / Voltage, NPN / PNP, Push Pull | - | Analogue - 4 to 20mA / 0 to 10V, Digital - Push-Pull, PNP / NPN, IO-Link | Dx35 Series | 12V | 5 Pin M12 Connector | 30V | 12V | 30V | 827nm Infrared Laser | IP65, IP67 | -30°C | 55°C | |||||
Each | 1+ CNY4,559.680 (CNY5,152.4384)5+ CNY4,468.490 (CNY5,049.3937)10+ CNY4,377.300 (CNY4,946.349)25+ CNY4,286.100 (CNY4,843.293)50+ CNY4,194.910 (CNY4,740.2483)More Pricing... | Min: 1 / Mult: 1 | Distance Sensor | 35m | 35m | Current / Voltage, NPN / PNP, Push Pull | Reflective | Analogue - 4 to 20mA / 0 to 10V, Digital - Push-Pull, PNP / NPN, IO-Link | Dx35 Series | 12V | 5 Pin M12 Connector | 30V | 12V | 30V | 658nm Red Laser | IP65, IP67 | -30°C | 55°C |