Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3SGS3E4
Order Code1603017
Product RangeE3S-G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,656.040 (CNY5,261.3252) |
5+ | CNY4,074.040 (CNY4,603.6652) |
10+ | CNY3,375.630 (CNY3,814.4619) |
25+ | CNY3,026.430 (CNY3,419.8659) |
50+ | CNY2,793.630 (CNY3,156.8019) |
100+ | CNY2,682.920 (CNY3,031.6996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,656.04 (CNY5,261.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3SGS3E4
Order Code1603017
Product RangeE3S-G Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max30mm
Sensing Distance Max30mm
Sensor Output TypeNPN
Supply Voltage DC Min12V
Sensing MethodGrooved-Type
Supply Voltage DC Max24V
Output TypeNPN Open Collector
Product RangeE3S-G Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source950nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
The E3S-GS3E4 is a grooved-type Photoelectric Sensor with zinc die-cast case, polycarbonate lens and indicator window construction. That doesn't require optical axes alignment. One-turn sensitivity adjustment.
- Power supply reverse polarity
- Output short-circuit protection
- 20MΩ at 500VDC Minimum insulation resistance
- Pre-wired connection
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
30mm
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Product Range
E3S-G Series
Supply Voltage Min
12VDC
Light Source
950nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
30mm
Sensor Output Type
NPN
Sensing Method
Grooved-Type
Output Type
NPN Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.232