Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,373.900 (CNY3,812.507) |
5+ | CNY2,952.160 (CNY3,335.9408) |
10+ | CNY2,446.080 (CNY2,764.0704) |
25+ | CNY2,193.040 (CNY2,478.1352) |
50+ | CNY2,024.340 (CNY2,287.5042) |
100+ | CNY1,944.120 (CNY2,196.8556) |
Product Information
Product Overview
Q85VR3D-T9 is a Q85 series diffuse with an output timer. It is a compact, economical, photoelectric sensor in rugged NEMA-6P-rated ABS housings. It is ideally suited for conveyor control and similar applications. The timing logic functions offered in the "T9" model provide additional control capabilities over and above the ON/OFF (no delay) function of the basic models. The special lens of the Q85 polarized retroreflective sensor polarizes the emitted light and filters out unwanted reflections, allowing its use in many applications that are otherwise unsuited to retroreflective sensing.
- Economical sensors in rugged, NEMA-6P (IEC IP67) Cycolac® ABS housings; totally self-contained
- Wiring chamber with two conduit entrances for wiring ease and mounting versatility
- LED indicators for output ON and light sensed
- IP67 IP rating, rectangular housing style, thermoplastic primary housing material
- E/M relay input output, 250mm max sensing distance, SPDT e/m relay output
- Power supply/supply voltage range from 12 to 240VDC or 24 to 240VAC
- Terminal connection, light/dark operation, 20ms output response time
- 1000µs repeatability, NEMA 13 rating
- Operating temperature range from -25 to 55°C
Warnings
Never use these products as sensing devices for personnel protection. Their use as a safety device may create an unsafe condition which could lead to serious injury or death.
Technical Specifications
250mm
Diffuse
Q85 Series
-
12V
No SVHC (15-Jan-2018)
250mm
SPDT Relay
12V
240V
240V
Technical Docs (1)
Alternatives for Q85VR3D-T9
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate