4 Product Results Found for "broadcom-motor-drive"
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY440.760 (CNY498.0588) | Total:CNY440.76 Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | 500 | 2Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ CNY458.750 (CNY518.3875)5+ CNY445.200 (CNY503.076)10+ CNY416.690 (CNY470.8597)25+ CNY381.620 (CNY431.2306)50+ CNY357.450 (CNY403.9185) | Total:CNY458.75 Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | - | 3Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ CNY410.780 (CNY464.1814)5+ CNY377.240 (CNY426.2812)10+ CNY371.340 (CNY419.6142)25+ CNY365.440 (CNY412.9472)50+ CNY360.300 (CNY407.139) | Total:CNY410.78 Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | 500 | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ CNY260.040 (CNY293.8452)5+ CNY235.790 (CNY266.4427)10+ CNY217.620 (CNY245.9106)50+ CNY203.070 (CNY229.4691)100+ CNY194.390 (CNY219.6607) | Total:CNY260.04 Min: 1 / Mult: 1 | Magnetic | Absolute | 4096PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x Series | 12000rpm | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | 5 Pin Connector | |||||