10mm Capacitive Proximity Sensors:

11 Products Found

element14 offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensing Range Max
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1633079

RoHS

Each
1+
CNY1,245.090
(CNY1,406.9517)
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
10mm
10mm
-
10V
10VDC
30V
30VDC
-
-
-
-
-
-
-
2840520

RoHS

Each
1+
CNY1,123.900
(CNY1,270.007)
5+
CNY1,123.510
(CNY1,269.5663)
10+
CNY1,119.280
(CNY1,264.7864)
25+
CNY1,115.050
(CNY1,260.0065)
50+
CNY1,110.810
(CNY1,255.2153)
More Pricing...
Min: 1 / Mult: 1
-
-
-
10mm
10mm
-
10V
10VDC
30V
30VDC
Module
Cable
Plastic
IP67
-25°C
70°C
-
1908323

RoHS

Each
1+
CNY1,504.830
(CNY1,700.4579)
5+
CNY1,504.310
(CNY1,699.8703)
10+
CNY1,498.650
(CNY1,693.4745)
25+
CNY1,492.980
(CNY1,687.0674)
50+
CNY1,487.310
(CNY1,680.6603)
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
-
10mm
10mm
PNP
10V
10VDC
65V
65VDC
-
Cable
Metal
IP67
-25°C
70°C
-
1603020

RoHS

Each
1+
CNY850.130
(CNY960.6469)
5+
CNY830.320
(CNY938.2616)
10+
CNY785.600
(CNY887.728)
25+
CNY769.890
(CNY869.9757)
50+
CNY754.180
(CNY852.2234)
More Pricing...
Min: 1 / Mult: 1
Capacitive
-
0mm
10mm
10mm
NPN
10V
10VDC
30V
30VDC
-
Wire Leads
ABS (Acrylonitrile Butadiene Styrene)
IP66
-10°C
55°C
E2K-F Series
4154309

RoHS

Each
1+
CNY1,473.010
(CNY1,664.5013)
5+
CNY1,344.820
(CNY1,519.6466)
10+
CNY1,186.140
(CNY1,340.3382)
25+
CNY1,095.670
(CNY1,238.1071)
50+
CNY1,036.780
(CNY1,171.5614)
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
0mm
10mm
10mm
SPST-NO
-
20VAC
-
264VAC
-
Cable
Metal
IP65, IP67
-25°C
70°C
XT Series
4154313

RoHS

Each
1+
CNY1,484.440
(CNY1,677.4172)
5+
CNY1,445.460
(CNY1,633.3698)
10+
CNY1,412.630
(CNY1,596.2719)
25+
CNY1,380.780
(CNY1,560.2814)
50+
CNY1,313.390
(CNY1,484.1307)
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
0mm
10mm
10mm
PNP / SPST-NO / SPST-NC
10V
12VDC
30V
30VDC
-
4 Pin M12 Connector
Metal
IP65, IP67
-25°C
70°C
XT Series
4397909

RoHS

Each
1+
CNY935.800
(CNY1,057.454)
5+
CNY917.090
(CNY1,036.3117)
10+
CNY898.370
(CNY1,015.1581)
25+
CNY879.660
(CNY994.0158)
50+
CNY860.940
(CNY972.8622)
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
1mm
10mm
10mm
PNP / SPST-NO / SPST-NC
10V
10VDC
30V
30VDC
-
Cable
PBT (Polybutylene Terephthalate)
IP68
-20°C
85°C
CQ Series
4154311

RoHS

Each
1+
CNY1,344.100
(CNY1,518.833)
5+
CNY1,263.200
(CNY1,427.416)
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
0mm
10mm
10mm
PNP / SPST-NO
10V
12VDC
30V
30VDC
-
Cable
Metal
IP65, IP67
-25°C
70°C
XT Series
4306009

RoHS

Each
1+
CNY1,016.390
(CNY1,148.5207)
5+
CNY996.070
(CNY1,125.5591)
10+
CNY975.740
(CNY1,102.5862)
25+
CNY955.410
(CNY1,079.6133)
50+
CNY935.080
(CNY1,056.6404)
More Pricing...
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
1mm
10mm
10mm
PNP
10V
10VDC
30V
30VDC
-
Cable
PBT (Polybutylene Terephthalate)
IP68
-20°C
80°C
TRIPLESHIELD CD46 Series
4154310

RoHS

Each
1+
CNY1,472.990
(CNY1,664.4787)
5+
CNY1,344.800
(CNY1,519.624)
10+
CNY1,186.130
(CNY1,340.3269)
25+
CNY1,095.650
(CNY1,238.0845)
50+
CNY1,036.760
(CNY1,171.5388)
More Pricing...
Min: 1 / Mult: 1
-
M30 x 1.5
-
10mm
10mm
SPST-NC
-
-
-
-
-
-
-
-
-
-
XT Series
4154312

RoHS

Each
1+
CNY1,344.100
(CNY1,518.833)
5+
CNY1,263.200
(CNY1,427.416)
Min: 1 / Mult: 1
-
M30 x 1.5
-
10mm
10mm
PNP / SPST-NO / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
XT Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
electronical-license
Trade Account