Inductive Proximity Sensors:

19 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2409198

RoHS

Each
1+
CNY118.140
(CNY133.4982)
10+
CNY108.490
(CNY122.5937)
25+
CNY100.310
(CNY113.3503)
50+
CNY93.320
(CNY105.4516)
100+
CNY87.210
(CNY98.5473)
More Pricing...
Min: 1 / Mult: 1
1.6mm
Inductive Proximity Sensor
70°C
M12
1.6mm
NPN-NC
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M12 Thread
M12 Connector
Brass
IP67
-20°C
-
2218041

RoHS

Each
1+
CNY139.740
(CNY157.9062)
10+
CNY128.310
(CNY144.9903)
25+
CNY118.660
(CNY134.0858)
50+
CNY110.390
(CNY124.7407)
100+
CNY103.190
(CNY116.6047)
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
4mm
NPN-NC
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
3365865

RoHS

Each
1+
CNY132.530
(CNY149.7589)
3+
CNY123.600
(CNY139.668)
5+
CNY116.590
(CNY131.7467)
10+
CNY109.830
(CNY124.1079)
15+
CNY105.450
(CNY119.1585)
More Pricing...
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
60°C
-
-
NPN
10V
7.2mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3365854

RoHS

Each
1+
CNY128.060
(CNY144.7078)
3+
CNY119.440
(CNY134.9672)
5+
CNY112.650
(CNY127.2945)
10+
CNY106.120
(CNY119.9156)
15+
CNY101.890
(CNY115.1357)
More Pricing...
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
NPN
10V
7.2mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365875

RoHS

Each
1+
CNY212.890
(CNY240.5657)
10+
CNY195.950
(CNY221.4235)
25+
CNY181.560
(CNY205.1628)
75+
CNY169.150
(CNY191.1395)
Min: 1 / Mult: 1
13.5mm
Inductive Proximity Sensor
70°C
-
-
NPN
10V
13.5mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3365841

RoHS

Each
1+
CNY143.610
(CNY162.2793)
3+
CNY125.950
(CNY142.3235)
5+
CNY114.230
(CNY129.0799)
10+
CNY105.870
(CNY119.6331)
15+
CNY97.730
(CNY110.4349)
More Pricing...
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
NPN
10V
4.5mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
-
IP67
-20°C
-
3365847

RoHS

Each
1+
CNY142.750
(CNY161.3075)
10+
CNY131.130
(CNY148.1769)
25+
CNY121.280
(CNY137.0464)
50+
CNY112.810
(CNY127.4753)
100+
CNY105.420
(CNY119.1246)
More Pricing...
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
NPN
10V
4.5mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3549341

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
CNY478.040
(CNY540.1852)
5+
CNY468.480
(CNY529.3824)
10+
CNY462.360
(CNY522.4668)
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M12
-
NPN
10V
8mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M12 Thread
M12 Connector
Brass
IP67, IP69K
-40°C
-
3549339

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
CNY557.980
(CNY630.5174)
5+
CNY552.620
(CNY624.4606)
10+
CNY547.250
(CNY618.3925)
25+
CNY523.750
(CNY591.8375)
50+
CNY521.800
(CNY589.634)
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M12
-
NPN
10V
8mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M12 Thread
M12 Connector
Brass
IP67, IP69K
-40°C
-
4385201

RoHS

Each
1+
CNY271.520
(CNY306.8176)
5+
CNY269.520
(CNY304.5576)
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
-
NPN / SPST-NC
10V
4mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M8 Thread
Cable
Brass
IP67
-25°C
IME Series
4385453

RoHS

Each
1+
CNY319.880
(CNY361.4644)
5+
CNY313.490
(CNY354.2437)
10+
CNY307.090
(CNY347.0117)
25+
CNY300.690
(CNY339.7797)
50+
CNY294.290
(CNY332.5477)
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M18 x 1
-
NPN / SPST-NC
10V
8mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-25°C
IME Series
4385199

RoHS

Each
1+
CNY276.960
(CNY312.9648)
5+
CNY271.430
(CNY306.7159)
10+
CNY269.520
(CNY304.5576)
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
-
NPN / SPST-NC
10V
4mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M8 Thread
Connector
Brass
IP67
-25°C
IME Series
4385306

RoHS

Each
1+
CNY433.270
(CNY489.5951)
5+
CNY379.110
(CNY428.3943)
10+
CNY314.120
(CNY354.9556)
25+
CNY281.630
(CNY318.2419)
50+
CNY259.960
(CNY293.7548)
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M12 x 1
-
NPN / SPST-NC
10V
4mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
4389094

RoHS

Each
1+
CNY418.200
(CNY472.566)
5+
CNY409.840
(CNY463.1192)
10+
CNY401.480
(CNY453.6724)
25+
CNY393.110
(CNY444.2143)
50+
CNY384.750
(CNY434.7675)
More Pricing...
Min: 1 / Mult: 1
12mm
Inductive Proximity Sensor
100°C
M18 x 1
-
NPN / SPST-NC
10V
12mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M18 Thread
Cable
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4385155

RoHS

Each
1+
CNY501.360
(CNY566.5368)
5+
CNY438.690
(CNY495.7197)
10+
CNY363.490
(CNY410.7437)
25+
CNY325.890
(CNY368.2557)
50+
CNY300.820
(CNY339.9266)
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
75°C
M8 x 1
-
NPN / SPST-NC
10V
2mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M8 Thread
Cable
Brass
IP67
-25°C
IME Series
3365829

RoHS

Each
1+
CNY147.760
(CNY166.9688)
10+
CNY135.730
(CNY153.3749)
25+
CNY125.540
(CNY141.8602)
50+
CNY116.770
(CNY131.9501)
100+
CNY109.120
(CNY123.3056)
More Pricing...
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
NPN
10V
4.5mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
-
IP67
-20°C
-
3414639

RoHS

Each
1+
CNY974.000
(CNY1,100.620)
5+
CNY852.250
(CNY963.0425)
10+
CNY706.150
(CNY797.9495)
25+
CNY633.100
(CNY715.403)
50+
CNY584.400
(CNY660.372)
More Pricing...
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
70°C
-
-
NPN / SPST-NC
10V
5mm
30V
12VDC
24VDC
3-Wire, NPN, NC
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP67
-25°C
TL-N Series
3549340

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
CNY463.700
(CNY523.981)
5+
CNY462.360
(CNY522.4668)
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M12
-
NPN
10V
8mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M12 Thread
M12 Connector
Brass
IP67, IP69K
-40°C
E2E NEXT Series
4385390

RoHS

Each
1+
CNY234.770
(CNY265.2901)
5+
CNY230.080
(CNY259.9904)
10+
CNY229.670
(CNY259.5271)
25+
CNY229.660
(CNY259.5158)
50+
CNY229.650
(CNY259.5045)
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M12 x 1
-
NPN / SPST-NC
10V
8mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
IME Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
electronical-license
Trade Account