Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY6,246.560 (CNY7,058.6128) |
5+ | CNY5,712.890 (CNY6,455.5657) |
10+ | CNY5,399.830 (CNY6,101.8079) |
25+ | CNY5,241.470 (CNY5,922.8611) |
50+ | CNY5,115.380 (CNY5,780.3794) |
Product Information
Product Overview
The 940-F4Y-2D-001-300E is an Ultrasonic Sensor with chemical-resistant epoxy head. This ultrasonic sensor is industrial controls performing distance measurement by using an ultrasonic beam. This is the easiest to use and provide unprecedented ultrasonic power in a very small package. It provides one switching output (PNP open collector). The powerful ultrasonic beam detects even targets with bad ultrasonic characteristics (angled, soft, absorbent, pulverulent). The epoxy head provide excellent resistance in aggressive environments like food and beverage or raw materials processing factories.
- IP67 high sealing
- Hold/synchronization input/output
- Adjustment by potentiometer
- Integrated temperature compensation
- Switching 1 x PNP output type
- Normally open switching output type
- 30ms (target moving <lt/>1m/s) response time
- 500mA maximum output current
- 35mA maximum current consumption
- 2 x M18 plastic nuts (24mm) mounting
- Epoxy sensing face
- 2m pre-wired termination type
Applications
Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
600mm
300kHz
70°C
600mm
-15°C
8°
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate