NTCALUG01T NTC Thermistors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Resistance Tolerance (25°C)
Thermistor Mounting
Product Range
NTC Mounting
B-Constant
Thermistor Terminals
B-Constant Tolerance
Thermal Time Constant (in Air)
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY15.200 (CNY17.176)5+ CNY14.050 (CNY15.8765)10+ CNY12.890 (CNY14.5657)25+ CNY12.530 (CNY14.1589)50+ CNY12.170 (CNY13.7521)More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | ± 2% | Ring Lug | NTCALUG01T | Free Hanging | 3984K | Wire Leaded | ± 0.5% | 4s | 150mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY19.010 (CNY21.4813)5+ CNY18.580 (CNY20.9954)10+ CNY18.150 (CNY20.5095)25+ CNY17.140 (CNY19.3682)50+ CNY16.420 (CNY18.5546)More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | ± 1% | Ring Lug | NTCALUG01T | Free Hanging | 3435K | Wire Leaded | ± 1% | 4s | 150mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY19.530 (CNY22.0689)5+ CNY17.460 (CNY19.7298)10+ CNY15.840 (CNY17.8992)25+ CNY14.870 (CNY16.8031)50+ CNY14.120 (CNY15.9556)More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | ± 2% | Ring Lug | NTCALUG01T | Free Hanging | 3984K | Wire Leaded | ± 0.5% | 4s | 40mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY10.330 (CNY11.6729)5+ CNY10.070 (CNY11.3791)10+ CNY9.810 (CNY11.0853)25+ CNY9.230 (CNY10.4299)50+ CNY9.210 (CNY10.4073)More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | ± 2% | Ring Lug | NTCALUG01T | Free Hanging | 3984K | Wire Leaded | ± 0.5% | 4s | 40mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY22.320 (CNY25.2216)5+ CNY20.700 (CNY23.391)10+ CNY19.080 (CNY21.5604)25+ CNY18.560 (CNY20.9728)50+ CNY18.030 (CNY20.3739)More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | ± 2% | Ring Lug | NTCALUG01T | Free Hanging | 3984K | Wire Leaded | ± 0.5% | 4s | 200mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY28.550 (CNY32.2615)5+ CNY25.550 (CNY28.8715)10+ CNY24.450 (CNY27.6285)25+ CNY23.140 (CNY26.1482)50+ CNY22.180 (CNY25.0634)More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | ± 2% | Ring Lug | NTCALUG01T | Free Hanging | 3984K | Wire Leaded | ± 0.5% | 4s | 200mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 |