368 Product Results Found for "sensor"
Find a huge range of PTC Thermistors at element14 China. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Length
Thermistor Mounting
External Diameter
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY6.810 (CNY7.6953)10+ CNY6.230 (CNY7.0399)50+ CNY5.170 (CNY5.8421)100+ CNY4.760 (CNY5.3788)200+ CNY4.560 (CNY5.1528)More Pricing... | Min: 1 / Mult: 1 | 70ohm | - | Through Hole | - | - | B59880 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 55mA | No SVHC (21-Jan-2025) | 0.11A | - | - | 6.5mm | - | - | |||||
Each | 1+ CNY10.090 (CNY11.4017)10+ CNY9.340 (CNY10.5542)50+ CNY7.780 (CNY8.7914)100+ CNY7.090 (CNY8.0117)200+ CNY6.420 (CNY7.2546)More Pricing... | Min: 1 / Mult: 1 | 9ohm | - | Through Hole | - | - | C840 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 330mA | Lead (27-Jun-2024) | 500mA | - | - | 13.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.000 (CNY7.910)50+ CNY4.730 (CNY5.3449) | Min: 1 / Mult: 1 | 4.6ohm | - | SMD | - | - | B59201 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 165mA | No SVHC (21-Jan-2025) | 340mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ CNY4.730 (CNY5.3449) | Min: 100 / Mult: 1 | 4.6ohm | - | SMD | - | - | B59201 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 165mA | No SVHC (21-Jan-2025) | 340mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY6.960 (CNY7.8648)10+ CNY6.570 (CNY7.4241)25+ CNY6.160 (CNY6.9608)50+ CNY5.880 (CNY6.6444)100+ CNY5.850 (CNY6.6105)More Pricing... | Min: 1 / Mult: 1 | 29ohm | - | Through Hole | - | - | PTCCL-265V | 265V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 140mA | - | 210mA | 135°C | 145°C | 7mm | - | - | |||||
Each | 1+ CNY11.570 (CNY13.0741)5+ CNY11.280 (CNY12.7464)10+ CNY10.980 (CNY12.4074)20+ CNY10.400 (CNY11.752)40+ CNY9.930 (CNY11.2209)More Pricing... | Min: 1 / Mult: 1 | 1kohm | - | Through Hole | - | - | PTCEL Series | 1.2kV | -40°C | Inrush Current Limiter and Discharge Resistor | 105°C | Disc, Radial Leaded | ± 30% | 42mA | To Be Advised | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY2.940 (CNY3.3222)100+ CNY2.580 (CNY2.9154)500+ CNY2.420 (CNY2.7346)1000+ CNY1.980 (CNY2.2374)2000+ CNY1.910 (CNY2.1583)More Pricing... | Min: 10 / Mult: 10 | 470ohm | - | SMD | - | - | B59601 | 32VDC | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (27-Jun-2024) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY2.580 (CNY2.9154)500+ CNY2.420 (CNY2.7346)1000+ CNY1.980 (CNY2.2374)2000+ CNY1.910 (CNY2.1583)4000+ CNY1.830 (CNY2.0679) | Min: 100 / Mult: 10 | 470ohm | - | SMD | - | - | B59601 | 32VDC | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (27-Jun-2024) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY2.260 (CNY2.5538)100+ CNY1.890 (CNY2.1357)500+ CNY1.670 (CNY1.8871)2500+ CNY1.410 (CNY1.5933) | Min: 10 / Mult: 10 | 470ohm | - | SMD | - | - | B59421 | 32VDC | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.130 (CNY1.2769)100+ CNY1.060 (CNY1.1978)500+ CNY0.945 (CNY1.0678)1000+ CNY0.880 (CNY0.9944)2000+ CNY0.880 (CNY0.9944)More Pricing... | Min: 10 / Mult: 10 | 470ohm | - | SMD | - | - | POSISTOR PRF | 32VDC | -40°C | Overheat Sensing | 150°C | Chip | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY1.060 (CNY1.1978)500+ CNY0.945 (CNY1.0678)1000+ CNY0.880 (CNY0.9944)2000+ CNY0.880 (CNY0.9944)4000+ CNY0.875 (CNY0.9888)More Pricing... | Min: 100 / Mult: 10 | 470ohm | - | SMD | - | - | POSISTOR PRF | 32VDC | -40°C | Overheat Sensing | 150°C | Chip | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY39.890 (CNY45.0757)5+ CNY35.790 (CNY40.4427)10+ CNY34.280 (CNY38.7364)25+ CNY32.480 (CNY36.7024)50+ CNY31.250 (CNY35.3125)More Pricing... | Min: 1 / Mult: 1 | 300ohm | - | Through Hole | - | - | B59300 | 30V | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each | 1+ CNY6.080 (CNY6.8704)10+ CNY5.600 (CNY6.328)50+ CNY4.650 (CNY5.2545)100+ CNY4.290 (CNY4.8477)200+ CNY3.930 (CNY4.4409)More Pricing... | Min: 1 / Mult: 1 | 4.6ohm | - | Through Hole | - | - | B59985 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (21-Jan-2025) | 0.5A | - | - | 6.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY19.710 (CNY22.2723)10+ CNY16.770 (CNY18.9501)50+ CNY14.850 (CNY16.7805)100+ CNY13.750 (CNY15.5375)200+ CNY12.890 (CNY14.5657)More Pricing... | Min: 1 / Mult: 1 | 25ohm | - | Through Hole | - | - | B59750 | 400V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 123mA | No SVHC (21-Jan-2025) | 245mA | - | - | 12.5mm | - | - | |||||
Each | 1+ CNY9.270 (CNY10.4751)10+ CNY8.530 (CNY9.6389)50+ CNY7.080 (CNY8.0004)100+ CNY6.530 (CNY7.3789)200+ CNY6.040 (CNY6.8252)More Pricing... | Min: 1 / Mult: 1 | 1.2kohm | - | Through Hole | - | - | C885 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (27-Jun-2024) | 30mA | - | - | 6.5mm | - | - | |||||
Each | 1+ CNY21.090 (CNY23.8317)10+ CNY20.130 (CNY22.7469)50+ CNY18.300 (CNY20.679)100+ CNY16.990 (CNY19.1987)200+ CNY16.910 (CNY19.1083)More Pricing... | Min: 1 / Mult: 1 | 100ohm | - | Through Hole | - | - | B59100 | 30V | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each | 1+ CNY21.530 (CNY24.3289)5+ CNY21.050 (CNY23.7865)10+ CNY20.570 (CNY23.2441)25+ CNY19.480 (CNY22.0124)50+ CNY18.740 (CNY21.1762)More Pricing... | Min: 1 / Mult: 1 | 100ohm | - | Through Hole | - | - | B59100 | 30V | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.480 (CNY1.6724)100+ CNY1.170 (CNY1.3221)500+ CNY1.070 (CNY1.2091)1000+ CNY1.010 (CNY1.1413)2000+ CNY0.991 (CNY1.1198)More Pricing... | Min: 10 / Mult: 10 | 33ohm | - | SMD | - | - | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 36mA | No SVHC (21-Jan-2025) | 85mA | - | - | - | - | - | |||||
Each | 1+ CNY14.420 (CNY16.2946)10+ CNY13.740 (CNY15.5262)50+ CNY12.410 (CNY14.0233)100+ CNY11.960 (CNY13.5148)200+ CNY11.510 (CNY13.0063)More Pricing... | Min: 1 / Mult: 1 | 25ohm | - | Through Hole | - | - | B59750 | 440V | -40°C | Current Limiting Protection | 125°C | PTC | ± 25% | - | No SVHC (21-Jan-2025) | - | - | - | 12.5mm | - | - | |||||
Each | 1+ CNY39.890 (CNY45.0757)5+ CNY35.790 (CNY40.4427)10+ CNY34.280 (CNY38.7364)25+ CNY32.480 (CNY36.7024)50+ CNY31.250 (CNY35.3125)More Pricing... | Min: 1 / Mult: 1 | 300ohm | - | Through Hole | - | - | B59300 | 30V | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each | 1+ CNY8.930 (CNY10.0909)10+ CNY8.280 (CNY9.3564)50+ CNY6.840 (CNY7.7292)100+ CNY6.300 (CNY7.119)200+ CNY5.760 (CNY6.5088)More Pricing... | Min: 1 / Mult: 1 | 1.2kohm | - | Through Hole | - | - | B59965 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 600mA | No SVHC (21-Jan-2025) | 1.2A | - | - | 11mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.370 (CNY3.8081)50+ CNY2.860 (CNY3.2318)250+ CNY2.720 (CNY3.0736)500+ CNY2.500 (CNY2.825)1500+ CNY2.410 (CNY2.7233)More Pricing... | Min: 5 / Mult: 5 | 15ohm | - | SMD | - | - | POSISTOR PRG21 | 20V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 59mA | No SVHC (21-Jan-2025) | 140mA | - | - | - | - | - | |||||
Each | 1+ CNY4.400 (CNY4.972)10+ CNY3.440 (CNY3.8872)50+ CNY3.430 (CNY3.8759)100+ CNY3.420 (CNY3.8646)200+ CNY3.410 (CNY3.8533)More Pricing... | Min: 1 / Mult: 1 | 120ohm | - | Through Hole | - | - | PTCSL03 | 30V | -40°C | Over Temperature Protection | 165°C | PTC | - | - | No SVHC (17-Jan-2023) | - | - | - | 3.3mm | AEC-Q200 | - | |||||
Each | 1+ CNY6.200 (CNY7.006)10+ CNY5.670 (CNY6.4071)50+ CNY4.710 (CNY5.3223)100+ CNY4.350 (CNY4.9155)200+ CNY3.980 (CNY4.4974)More Pricing... | Min: 1 / Mult: 1 | 150ohm | - | Through Hole | - | - | C890 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (27-Jun-2024) | 40mA | - | - | 4mm | - | - | |||||
Each | 1+ CNY9.780 (CNY11.0514)10+ CNY7.560 (CNY8.5428)50+ CNY6.970 (CNY7.8761)100+ CNY6.360 (CNY7.1868)200+ CNY5.860 (CNY6.6218) | Min: 1 / Mult: 1 | 10ohm | - | Through Hole | - | - | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 110mA | Lead (27-Jun-2024) | 230mA | - | - | 13.5mm | - | - |