PTC Thermistors:
104 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ CNY5.280 (CNY5.9664) | Min: 100 / Mult: 1 | 4.6ohm | SMD | B59201 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 165mA | No SVHC (21-Jan-2025) | 340mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.000 (CNY7.910)50+ CNY5.280 (CNY5.9664) | Min: 1 / Mult: 1 | 4.6ohm | SMD | B59201 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 165mA | No SVHC (21-Jan-2025) | 340mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY11.570 (CNY13.0741)5+ CNY11.170 (CNY12.6221)10+ CNY10.770 (CNY12.1701)20+ CNY10.400 (CNY11.752)40+ CNY9.670 (CNY10.9271)More Pricing... | Min: 1 / Mult: 1 | 1kohm | Through Hole | PTCEL Series | 1.2kV | -40°C | Inrush Current Limiter and Discharge Resistor | 105°C | Disc, Radial Leaded | ± 30% | 42mA | To Be Advised | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.000 (CNY13.560)50+ CNY7.710 (CNY8.7123)100+ CNY7.130 (CNY8.0569)250+ CNY6.410 (CNY7.2433)500+ CNY6.200 (CNY7.006) | Min: 1 / Mult: 1 | 25ohm | SMD | B59215 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 65mA | No SVHC (27-Jun-2024) | 135mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY7.130 (CNY8.0569)250+ CNY6.410 (CNY7.2433)500+ CNY6.200 (CNY7.006) | Min: 100 / Mult: 1 | 25ohm | SMD | B59215 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 65mA | No SVHC (27-Jun-2024) | 135mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.130 (CNY1.2769)100+ CNY1.060 (CNY1.1978)500+ CNY0.945 (CNY1.0678)1000+ CNY0.880 (CNY0.9944)2000+ CNY0.880 (CNY0.9944)More Pricing... | Min: 10 / Mult: 10 | 470ohm | SMD | POSISTOR PRF | 32V | -40°C | Overheat Sensing | 150°C | Chip | ± 50% | - | No SVHC (25-Jun-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY1.060 (CNY1.1978)500+ CNY0.945 (CNY1.0678)1000+ CNY0.880 (CNY0.9944)2000+ CNY0.880 (CNY0.9944)4000+ CNY0.875 (CNY0.9888)More Pricing... | Min: 100 / Mult: 10 | 470ohm | SMD | POSISTOR PRF | 32V | -40°C | Overheat Sensing | 150°C | Chip | ± 50% | - | No SVHC (25-Jun-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY23.040 (CNY26.0352)10+ CNY20.450 (CNY23.1085)50+ CNY17.210 (CNY19.4473)100+ CNY16.350 (CNY18.4755)200+ CNY14.980 (CNY16.9274)More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | PTCEL High Energy Series | 460Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 102mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY16.420 (CNY18.5546)200+ CNY15.200 (CNY17.176)500+ CNY13.970 (CNY15.7861) | Min: 100 / Mult: 1 | 1.5kohm | Through Hole | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 32mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY23.330 (CNY26.3629)10+ CNY20.600 (CNY23.278)50+ CNY17.280 (CNY19.5264)100+ CNY16.420 (CNY18.5546)200+ CNY15.200 (CNY17.176)More Pricing... | Min: 1 / Mult: 1 | 1.5kohm | Through Hole | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 32mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY25.700 (CNY29.041)5+ CNY24.240 (CNY27.3912)10+ CNY22.770 (CNY25.7301)25+ CNY21.380 (CNY24.1594)50+ CNY19.040 (CNY21.5152)More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | PTCEL Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 50mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY16.350 (CNY18.4755)200+ CNY14.980 (CNY16.9274)500+ CNY13.610 (CNY15.3793) | Min: 100 / Mult: 1 | 250ohm | Through Hole | PTCEL High Energy Series | 600Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 79mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY23.720 (CNY26.8036)5+ CNY22.330 (CNY25.2329)10+ CNY20.940 (CNY23.6622)25+ CNY19.700 (CNY22.261)50+ CNY17.280 (CNY19.5264)More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | PTCEL High Energy Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY16.350 (CNY18.4755)200+ CNY14.980 (CNY16.9274)500+ CNY13.610 (CNY15.3793) | Min: 100 / Mult: 1 | 150ohm | Through Hole | PTCEL High Energy Series | 460Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 102mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY23.040 (CNY26.0352)10+ CNY20.450 (CNY23.1085)50+ CNY17.210 (CNY19.4473)100+ CNY16.350 (CNY18.4755)200+ CNY14.980 (CNY16.9274)More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | PTCEL High Energy Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY18.670 (CNY21.0971)5+ CNY17.940 (CNY20.2722)10+ CNY17.210 (CNY19.4473)25+ CNY15.640 (CNY17.6732)50+ CNY14.060 (CNY15.8878)More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | PTCEL High Energy Series | 460Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 102mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY23.040 (CNY26.0352)10+ CNY20.450 (CNY23.1085)50+ CNY17.210 (CNY19.4473)100+ CNY16.350 (CNY18.4755)200+ CNY14.980 (CNY16.9274)More Pricing... | Min: 1 / Mult: 1 | 250ohm | Through Hole | PTCEL High Energy Series | 600Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 79mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY16.350 (CNY18.4755)200+ CNY14.980 (CNY16.9274)500+ CNY13.610 (CNY15.3793) | Min: 100 / Mult: 1 | 500ohm | Through Hole | PTCEL High Energy Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY23.720 (CNY26.8036)5+ CNY22.330 (CNY25.2329)10+ CNY20.940 (CNY23.6622)25+ CNY19.700 (CNY22.261)50+ CNY16.910 (CNY19.1083)More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | PTCEL High Energy Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY6.080 (CNY6.8704)10+ CNY5.600 (CNY6.328)50+ CNY4.650 (CNY5.2545)100+ CNY4.290 (CNY4.8477)200+ CNY3.930 (CNY4.4409)More Pricing... | Min: 1 / Mult: 1 | 4.6ohm | Through Hole | B59985 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (21-Jan-2025) | 0.5A | - | - | 6.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY9.080 (CNY10.2604)10+ CNY8.420 (CNY9.5146)50+ CNY6.950 (CNY7.8535)100+ CNY6.410 (CNY7.2433)200+ CNY5.920 (CNY6.6896)More Pricing... | Min: 1 / Mult: 1 | 1.2ohm | Through Hole | B59965 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 600mA | No SVHC (21-Jan-2025) | 1.2A | - | - | 11mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY17.210 (CNY19.4473)5+ CNY16.550 (CNY18.7015)10+ CNY15.890 (CNY17.9557)25+ CNY13.550 (CNY15.3115)50+ CNY13.030 (CNY14.7239)More Pricing... | Min: 1 / Mult: 1 | 1kohm | Through Hole | PTCEL | - | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 30mA | - | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY20.570 (CNY23.2441)5+ CNY19.440 (CNY21.9672)10+ CNY18.300 (CNY20.679)25+ CNY17.210 (CNY19.4473)50+ CNY15.820 (CNY17.8766)More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | PTCEL | 700Vrms | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 50mA | - | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY13.840 (CNY15.6392)5+ CNY13.510 (CNY15.2663)10+ CNY13.180 (CNY14.8934)20+ CNY12.820 (CNY14.4866)40+ CNY12.450 (CNY14.0685)More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | PTCEL | 440VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 85mA | - | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY14.400 (CNY16.272)10+ CNY13.760 (CNY15.5488)50+ CNY12.390 (CNY14.0007)100+ CNY11.960 (CNY13.5148)200+ CNY11.520 (CNY13.0176)More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | B59412 | 480VAC | -40°C | Over Current Protection | 125°C | Disc, Radial Leaded | ± 25% | 75mA | No SVHC (21-Jan-2025) | 150mA | - | - | 15mm | AEC-Q200 | AEC-Q200 |