Print Page
242 In Stock
Need more?
242 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.080 (CNY10.2604) |
10+ | CNY8.420 (CNY9.5146) |
50+ | CNY6.950 (CNY7.8535) |
100+ | CNY6.410 (CNY7.2433) |
200+ | CNY5.920 (CNY6.6896) |
500+ | CNY5.420 (CNY6.1246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.08 (CNY10.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59965C0120A070
Order Code9753079
Product RangeB59965
Technical Datasheet
Resistance (25°C)1.2ohm
Thermistor MountingThrough Hole
Product RangeB59965
Operating Voltage Max30V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max600mA
SVHCNo SVHC (21-Jan-2025)
Trip Current1.2A
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter11mm
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Product Overview
The B59965 series PTC Thermistor for overcurrent and short-circuit protection.
- Lead-free terminals
- Low resistance
- For rated currents of up to 1.8A
- UL approval
- Qualification based on AEC-Q200
- Leaded disk, coated
Applications
Automotive, Automotive
Technical Specifications
Resistance (25°C)
1.2ohm
Product Range
B59965
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
11mm
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
600mA
Trip Current
1.2A
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000558