PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY18.230 (CNY20.5999)10+ CNY16.840 (CNY19.0292)50+ CNY14.280 (CNY16.1364)100+ CNY13.180 (CNY14.8934)200+ CNY12.590 (CNY14.2267)More Pricing... | Min: 1 / Mult: 1 | 7.5kohm | Through Hole | B597xxC0 | 1kV | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 33% | 8mA | No SVHC (21-Jan-2025) | 17mA | 13mm | AEC-Q200 | |||||
Each | 1+ CNY15.950 (CNY18.0235)10+ CNY14.100 (CNY15.933)100+ CNY12.340 (CNY13.9442)500+ CNY12.000 (CNY13.560) | Min: 1 / Mult: 1 | 7.5kohm | Through Hole | B59758 | 1kV | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 33% | 8mA | No SVHC (23-Jan-2024) | 17mA | 12.5mm | - |