PTC Thermistors:
348 Products FoundFind a huge range of PTC Thermistors at element14 China. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: Epcos, Vishay, Murata, Amphenol Advanced Sensors & TE Connectivity - Citec
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY8.390 (CNY9.4807)10+ CNY7.700 (CNY8.701)50+ CNY6.390 (CNY7.2207)100+ CNY5.890 (CNY6.6557)200+ CNY5.390 (CNY6.0907)More Pricing... | Total:CNY8.39 Min: 1 / Mult: 1 | 70ohm | Through Hole | - | B59880 Series | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 55mA | No SVHC (25-Jun-2025) | 110mA | - | - | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY4.650 (CNY5.2545)100+ CNY3.960 (CNY4.4748)500+ CNY3.570 (CNY4.0341)1000+ CNY3.430 (CNY3.8759)2000+ CNY3.370 (CNY3.8081)More Pricing... | Total:CNY46.50 Min: 10 / Mult: 10 | 680ohm | SMD | - | B59701 Series | 32VDC | -40°C | Over Temperature Protection | 125°C | Chip | ± 50% | - | No SVHC (25-Jun-2025) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.280 (CNY8.2264)50+ CNY5.170 (CNY5.8421) | Total:CNY7.28 Min: 1 / Mult: 1 | 4.6ohm | SMD | - | B59201 Series | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 165mA | No SVHC (25-Jun-2025) | 340mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ CNY5.170 (CNY5.8421) | Total:CNY517.00 Min: 100 / Mult: 1 | 4.6ohm | SMD | - | B59201 Series | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 165mA | No SVHC (25-Jun-2025) | 340mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY3.960 (CNY4.4748)500+ CNY3.570 (CNY4.0341)1000+ CNY3.430 (CNY3.8759)2000+ CNY3.370 (CNY3.8081)4000+ CNY3.300 (CNY3.729) | Total:CNY396.00 Min: 100 / Mult: 10 | 680ohm | SMD | - | B59701 Series | 32VDC | -40°C | Over Temperature Protection | 125°C | Chip | ± 50% | - | No SVHC (25-Jun-2025) | - | - | - | - | - | - | |||||
Each | 1+ CNY7.240 (CNY8.1812)10+ CNY6.850 (CNY7.7405)25+ CNY6.420 (CNY7.2546)50+ CNY6.120 (CNY6.9156)100+ CNY6.070 (CNY6.8591)More Pricing... | Total:CNY7.24 Min: 1 / Mult: 1 | 29ohm | Through Hole | - | PTCCL Series | 265V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 140mA | - | 210mA | 135°C | 145°C | 7mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.170 (CNY1.3221)100+ CNY0.793 (CNY0.8961)500+ CNY0.664 (CNY0.7503)2500+ CNY0.588 (CNY0.6644)5000+ CNY0.565 (CNY0.6384)More Pricing... | Total:CNY11.70 Min: 10 / Mult: 10 | 10kohm | SMD | - | POSISTOR PRF Series | 32VDC | -20°C | Current Limit Resistor & Overcurrent Fuse | 140°C | Chip | ± 50% | - | No SVHC (04-Feb-2026) | - | - | - | - | - | - | |||||
Each | 1+ CNY21.430 (CNY24.2159)50+ CNY13.230 (CNY14.9499)100+ CNY12.630 (CNY14.2719)250+ CNY12.240 (CNY13.8312)500+ CNY11.850 (CNY13.3905)More Pricing... | Total:CNY21.43 Min: 1 / Mult: 1 | 1kohm | SMD | - | TFPT Series | 50V | -55°C | Temperature Compensation and Sensing | 150°C | Chip | ± 0.5% | - | - | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY0.793 (CNY0.8961)500+ CNY0.664 (CNY0.7503)2500+ CNY0.588 (CNY0.6644)5000+ CNY0.565 (CNY0.6384)10000+ CNY0.488 (CNY0.5514) | Total:CNY79.30 Min: 100 / Mult: 10 | 10kohm | SMD | - | POSISTOR PRF Series | 32VDC | -20°C | Current Limit Resistor & Overcurrent Fuse | 140°C | Chip | ± 50% | - | No SVHC (04-Feb-2026) | - | - | - | - | - | - | |||||
Each | 1+ CNY14.100 (CNY15.933)5+ CNY13.760 (CNY15.5488)10+ CNY13.410 (CNY15.1533)20+ CNY12.950 (CNY14.6335)40+ CNY12.390 (CNY14.0007)More Pricing... | Total:CNY14.10 Min: 1 / Mult: 1 | 1kohm | Through Hole | - | PTCEL Series | 1.2kV | -40°C | Inrush Current Limiter and Discharge Resistor | 105°C | Disc, Radial Leaded | ± 30% | 42mA | To Be Advised | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY22.220 (CNY25.1086)5+ CNY21.710 (CNY24.5323)10+ CNY21.200 (CNY23.956)25+ CNY20.050 (CNY22.6565)50+ CNY19.250 (CNY21.7525)More Pricing... | Total:CNY22.22 Min: 1 / Mult: 1 | 100ohm | Through Hole | - | B59100 Series | 30V | 90°C | Limit Temperature Monitoring & Thermal Protection | 160°C | Bead | - | - | Lead (25-Jun-2025) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.400 (CNY12.882)50+ CNY7.330 (CNY8.2829)100+ CNY6.780 (CNY7.6614)250+ CNY6.090 (CNY6.8817)500+ CNY5.890 (CNY6.6557) | Total:CNY11.40 Min: 1 / Mult: 1 | 25ohm | SMD | - | B59215 Series | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 65mA | No SVHC (27-Jun-2024) | 135mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY8.680 (CNY9.8084)50+ CNY7.600 (CNY8.588)100+ CNY6.300 (CNY7.119)250+ CNY5.650 (CNY6.3845)500+ CNY5.220 (CNY5.8986)More Pricing... | Total:CNY8.68 Min: 1 / Mult: 1 | 6.4ohm | SMD | - | R41 Series | 24VDC | -40°C | Automotive, Low-Voltage Home Appliances | 200°C | Chip | ± 50% | - | No SVHC (27-Jun-2024) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY6.780 (CNY7.6614)250+ CNY6.090 (CNY6.8817)500+ CNY5.890 (CNY6.6557) | Total:CNY678.00 Min: 100 / Mult: 1 | 25ohm | SMD | - | B59215 Series | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 65mA | No SVHC (27-Jun-2024) | 135mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
AMPHENOL ADVANCED SENSORS | Each | 5+ CNY14.710 (CNY16.6223)50+ CNY12.650 (CNY14.2945)250+ CNY12.400 (CNY14.012)500+ CNY12.150 (CNY13.7295)1000+ CNY11.900 (CNY13.447)More Pricing... | Total:CNY73.55 Min: 5 / Mult: 5 | 100ohm | Through Hole | - | YQ Series | 30V | - | Current Limiting Protection | - | Disc, Radial Leaded | ± 30% | - | - | - | - | 60°C | 6.09mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY24.370 (CNY27.5381)10+ CNY21.640 (CNY24.4532)50+ CNY18.200 (CNY20.566)100+ CNY17.300 (CNY19.549)200+ CNY15.850 (CNY17.9105)More Pricing... | Total:CNY24.37 Min: 1 / Mult: 1 | 1kohm | Through Hole | - | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 40mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY23.160 (CNY26.1708)10+ CNY20.950 (CNY23.6735)50+ CNY17.760 (CNY20.0688)100+ CNY16.380 (CNY18.5094)200+ CNY15.050 (CNY17.0065)More Pricing... | Total:CNY23.16 Min: 1 / Mult: 1 | 150ohm | Through Hole | - | PTCEL High Energy Series | 460Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 102mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY17.300 (CNY19.549)200+ CNY15.850 (CNY17.9105)500+ CNY14.400 (CNY16.272) | Total:CNY1,730.00 Min: 100 / Mult: 1 | 1kohm | Through Hole | - | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 40mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY24.680 (CNY27.8884)5+ CNY23.690 (CNY26.7697)10+ CNY22.700 (CNY25.651)25+ CNY22.470 (CNY25.3911)50+ CNY18.660 (CNY21.0858)More Pricing... | Total:CNY24.68 Min: 1 / Mult: 1 | 500ohm | Through Hole | - | PTCEL High Energy Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY16.380 (CNY18.5094)200+ CNY15.050 (CNY17.0065)500+ CNY13.720 (CNY15.5036) | Total:CNY1,638.00 Min: 100 / Mult: 1 | 150ohm | Through Hole | - | PTCEL High Energy Series | 460Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 102mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY19.430 (CNY21.9559)5+ CNY18.670 (CNY21.0971)10+ CNY17.900 (CNY20.227)25+ CNY16.310 (CNY18.4303)50+ CNY14.710 (CNY16.6223)More Pricing... | Total:CNY19.43 Min: 1 / Mult: 1 | 150ohm | Through Hole | - | PTCEL High Energy Series | 460Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 102mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY43.400 (CNY49.042)5+ CNY38.940 (CNY44.0022)10+ CNY37.290 (CNY42.1377)25+ CNY35.340 (CNY39.9342)50+ CNY34.010 (CNY38.4313)More Pricing... | Total:CNY43.40 Min: 1 / Mult: 1 | 300ohm | Through Hole | - | B59300 Series | 30V | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | - | |||||
Each | 1+ CNY6.940 (CNY7.8422)10+ CNY6.360 (CNY7.1868)50+ CNY5.290 (CNY5.9777)100+ CNY4.880 (CNY5.5144)200+ CNY4.460 (CNY5.0398)More Pricing... | Total:CNY6.94 Min: 1 / Mult: 1 | 4.6ohm | Through Hole | - | B59985 Series | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (25-Jun-2025) | 500mA | - | - | 6.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY11.680 (CNY13.1984)10+ CNY10.730 (CNY12.1249)50+ CNY8.910 (CNY10.0683)100+ CNY8.050 (CNY9.0965)200+ CNY7.350 (CNY8.3055)More Pricing... | Total:CNY11.68 Min: 1 / Mult: 1 | 1.2kohm | Through Hole | - | B59885 Series | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (25-Jun-2025) | 30mA | - | - | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.630 (CNY1.8419)100+ CNY1.300 (CNY1.469)500+ CNY1.140 (CNY1.2882)1000+ CNY1.060 (CNY1.1978)2000+ CNY0.946 (CNY1.069)More Pricing... | Total:CNY16.30 Min: 10 / Mult: 10 | 33ohm | SMD | - | POSISTOR PRG Series | 24VDC | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 36mA | No SVHC (04-Feb-2026) | 85mA | - | - | - | - | - | |||||