365 Product Results Found for "sensor"
Find a huge range of PTC Thermistors at element14 China. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
PTC Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY19.250 (CNY21.7525)10+ CNY16.190 (CNY18.2947)50+ CNY14.440 (CNY16.3172)100+ CNY13.420 (CNY15.1646)200+ CNY12.620 (CNY14.2606)More Pricing... | Min: 1 / Mult: 1 | 25ohm | - | Through Hole | B59750 | 400V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 123mA | No SVHC (21-Jan-2025) | 245mA | - | - | 12.5mm | - | - | |||||
LITTELFUSE | Each | 1+ CNY9.600 (CNY10.848)10+ CNY7.550 (CNY8.5315)100+ CNY7.030 (CNY7.9439)500+ CNY6.660 (CNY7.5258)1000+ CNY6.530 (CNY7.3789)More Pricing... | Min: 1 / Mult: 1 | - | Through Hole | - | - | - | - | -55°C | - | Glass Encapsulated, Axial Leaded | ± 5% | - | - | - | - | - | 1.91mm | - | - | ||||
Each | 1+ CNY3.850 (CNY4.3505) | Min: 1 / Mult: 1 | 70ohm | - | Through Hole | B59880 | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 55mA | No SVHC (21-Jan-2025) | 0.11A | - | - | 6.5mm | - | - | |||||
Each | 1+ CNY16.920 (CNY19.1196)5+ CNY16.280 (CNY18.3964)10+ CNY15.630 (CNY17.6619)25+ CNY13.320 (CNY15.0516)50+ CNY12.820 (CNY14.4866)More Pricing... | Min: 1 / Mult: 1 | 1kohm | - | Through Hole | PTCEL | - | Inrush Current Limiting and Load-Dump Resistor | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 30mA | - | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ CNY6.910 (CNY7.8083)50+ CNY4.810 (CNY5.4353)250+ CNY4.140 (CNY4.6782)500+ CNY3.810 (CNY4.3053)1000+ CNY3.350 (CNY3.7855)More Pricing... | Min: 5 / Mult: 5 | 125ohm | - | SMD | B59707 | 80V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 50mA | No SVHC (27-Jun-2024) | 90mA | - | - | - | AEC-Q200 | - | |||||
Each | 1+ CNY9.920 (CNY11.2096)10+ CNY9.180 (CNY10.3734)50+ CNY7.640 (CNY8.6332)100+ CNY7.010 (CNY7.9213)200+ CNY6.210 (CNY7.0173)More Pricing... | Min: 1 / Mult: 1 | 10ohm | - | Through Hole | B59850 | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 200mA | No SVHC (21-Jan-2025) | 0.4A | - | - | 13.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.930 (CNY20.2609)10+ CNY16.560 (CNY18.7128)50+ CNY13.760 (CNY15.5488)100+ CNY12.680 (CNY14.3284)200+ CNY12.020 (CNY13.5826)More Pricing... | Min: 1 / Mult: 1 | 80ohm | - | Through Hole | B597 | 440V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 69mA | Lead (27-Jun-2024) | 137mA | - | - | 13mm | - | - | |||||
VISHAY | Each | 1+ CNY8.360 (CNY9.4468)5+ CNY8.180 (CNY9.2434)10+ CNY8.000 (CNY9.040)25+ CNY7.490 (CNY8.4637)50+ CNY7.130 (CNY8.0569)More Pricing... | Min: 1 / Mult: 1 | 12ohm | - | Through Hole | PTCCL | 265V | Over Current, Over Temperature & Over Voltage Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 250mA | To Be Advised | 375mA | 135°C | 145°C | 10.5mm | - | - | ||||
Each | 1+ CNY6.250 (CNY7.0625)10+ CNY5.880 (CNY6.6444)50+ CNY5.260 (CNY5.9438)100+ CNY5.020 (CNY5.6726)200+ CNY4.780 (CNY5.4014)More Pricing... | Min: 1 / Mult: 1 | 1kohm | - | Through Hole | TFPTL | 30V | Temperature Measurement, Sensing, Compensation & Control | -55°C | 70°C | PTC | ± 1% | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.360 (CNY9.4468)10+ CNY8.000 (CNY9.040)50+ CNY7.150 (CNY8.0795)200+ CNY6.840 (CNY7.7292)400+ CNY6.140 (CNY6.9382)More Pricing... | Min: 1 / Mult: 1 | 100ohm | - | Through Hole | B59052D1 | 30V | Limit Temperature Sensor | 0°C | 40°C | Ring Lug, Probe | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each | 1+ CNY5.550 (CNY6.2715)10+ CNY5.100 (CNY5.763)50+ CNY4.230 (CNY4.7799)100+ CNY3.910 (CNY4.4183)200+ CNY3.570 (CNY4.0341)More Pricing... | Min: 1 / Mult: 1 | 25ohm | - | Through Hole | B59980 | 80V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 85mA | No SVHC (21-Jan-2025) | 0.17A | - | - | 6.5mm | - | - | |||||
Each | 1+ CNY13.180 (CNY14.8934)5+ CNY11.670 (CNY13.1871)10+ CNY10.160 (CNY11.4808)25+ CNY8.500 (CNY9.605)50+ CNY8.280 (CNY9.3564)More Pricing... | Min: 1 / Mult: 1 | 10ohm | - | Through Hole | PTCTL | 600V | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 175mA | - | 400mA | - | - | 13mm | - | - | |||||
Each | 1+ CNY9.720 (CNY10.9836)10+ CNY9.000 (CNY10.170)50+ CNY7.490 (CNY8.4637)100+ CNY6.870 (CNY7.7631)200+ CNY6.370 (CNY7.1981)More Pricing... | Min: 1 / Mult: 1 | 10ohm | - | Through Hole | C850 | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 220mA | Lead (27-Jun-2024) | 330mA | - | - | 13.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ CNY5.630 (CNY6.3619)100+ CNY4.800 (CNY5.424)500+ CNY4.350 (CNY4.9155)1000+ CNY4.040 (CNY4.5652)2000+ CNY3.740 (CNY4.2262)More Pricing... | Min: 10 / Mult: 10 | 220ohm | - | SMD | B59622 | 60V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 20mA | No SVHC (21-Jan-2025) | 40mA | - | - | - | - | - | |||||
Each | 1+ CNY6.410 (CNY7.2433)10+ CNY3.860 (CNY4.3618)50+ CNY3.700 (CNY4.181)100+ CNY3.540 (CNY4.0002)200+ CNY3.390 (CNY3.8307)More Pricing... | Min: 1 / Mult: 1 | 500ohm | - | Through Hole | PTCCL | 265V | Overload & Over Temperature Protection | 0°C | 70°C | PTC | ± 20% | 28mA | Lead (17-Jan-2023) | 42mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ CNY9.720 (CNY10.9836)10+ CNY9.000 (CNY10.170)50+ CNY7.490 (CNY8.4637)100+ CNY6.840 (CNY7.7292)200+ CNY6.310 (CNY7.1303)More Pricing... | Min: 1 / Mult: 1 | 9ohm | - | Through Hole | C840 | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 330mA | Lead (27-Jun-2024) | 500mA | - | - | 13.5mm | - | - | |||||
Each Packaging Options | 5+ CNY6.770 (CNY7.6501)50+ CNY4.710 (CNY5.3223)250+ CNY4.050 (CNY4.5765)500+ CNY3.730 (CNY4.2149)1000+ CNY3.280 (CNY3.7064)More Pricing... | Min: 5 / Mult: 5 | 27ohm | - | SMD | B59606 | 30V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 90mA | No SVHC (27-Jun-2024) | 180mA | - | - | - | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY8.190 (CNY9.2547)250+ CNY6.260 (CNY7.0738)500+ CNY5.780 (CNY6.5314)1000+ CNY5.670 (CNY6.4071) | Min: 100 / Mult: 1 | 4.6ohm | - | SMD | B59201 | 30V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 165mA | No SVHC (21-Jan-2025) | 340mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ CNY4.810 (CNY5.4353)250+ CNY4.140 (CNY4.6782)500+ CNY3.810 (CNY4.3053)1000+ CNY3.350 (CNY3.7855)2000+ CNY3.050 (CNY3.4465) | Min: 100 / Mult: 5 | 125ohm | - | SMD | B59707 | 80V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 50mA | No SVHC (27-Jun-2024) | 90mA | - | - | - | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY13.990 (CNY15.8087)50+ CNY8.880 (CNY10.0344)100+ CNY8.190 (CNY9.2547)250+ CNY6.260 (CNY7.0738)500+ CNY5.780 (CNY6.5314)More Pricing... | Min: 1 / Mult: 1 | 4.6ohm | - | SMD | B59201 | 30V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 165mA | No SVHC (21-Jan-2025) | 340mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each Packaging Options | 50+ CNY4.710 (CNY5.3223)250+ CNY4.050 (CNY4.5765)500+ CNY3.730 (CNY4.2149)1000+ CNY3.280 (CNY3.7064)2000+ CNY3.240 (CNY3.6612) | Min: 100 / Mult: 5 | 27ohm | - | SMD | B59606 | 30V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 90mA | No SVHC (27-Jun-2024) | 180mA | - | - | - | AEC-Q200 | - | |||||
MURATA | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY2.630 (CNY2.9719)500+ CNY2.340 (CNY2.6442)1000+ CNY2.190 (CNY2.4747)2000+ CNY2.090 (CNY2.3617)4000+ CNY1.980 (CNY2.2374) | Min: 100 / Mult: 10 | 42ohm | - | SMD | POSISTOR PRG | 20V | Over Current Protection | -40°C | 105°C | Chip | ± 20% | 54mA | No SVHC (21-Jan-2025) | 100mA | - | - | - | - | - | ||||
Each | 1+ CNY6.840 (CNY7.7292)10+ CNY6.460 (CNY7.2998)25+ CNY6.060 (CNY6.8478)50+ CNY5.780 (CNY6.5314)100+ CNY5.500 (CNY6.215)More Pricing... | Min: 1 / Mult: 1 | 29ohm | - | Through Hole | PTCCL-265V | 265V | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 140mA | - | 210mA | 135°C | 145°C | 7mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY4.800 (CNY5.424)500+ CNY4.350 (CNY4.9155)1000+ CNY4.040 (CNY4.5652)2000+ CNY3.740 (CNY4.2262)4000+ CNY3.430 (CNY3.8759) | Min: 100 / Mult: 10 | 220ohm | - | SMD | B59622 | 60V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 20mA | No SVHC (21-Jan-2025) | 40mA | - | - | - | - | - | |||||
MURATA | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ CNY3.140 (CNY3.5482)100+ CNY2.630 (CNY2.9719)500+ CNY2.340 (CNY2.6442)1000+ CNY2.190 (CNY2.4747)2000+ CNY2.090 (CNY2.3617)More Pricing... | Min: 10 / Mult: 10 | 42ohm | - | SMD | POSISTOR PRG | 20V | Over Current Protection | -40°C | 105°C | Chip | ± 20% | 54mA | No SVHC (21-Jan-2025) | 100mA | - | - | - | - | - |