PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY10.180 (CNY11.5034)10+ CNY9.150 (CNY10.3395)50+ CNY7.400 (CNY8.362)100+ CNY6.890 (CNY7.7857)200+ CNY6.320 (CNY7.1416)More Pricing... | Min: 1 / Mult: 1 | 1.8ohm | Through Hole | B59975 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 450mA | No SVHC (21-Jan-2025) | 0.9A | 9mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY12.160 (CNY13.7408)50+ CNY9.300 (CNY10.509)100+ CNY8.570 (CNY9.6841)250+ CNY7.760 (CNY8.7688)500+ CNY7.180 (CNY8.1134)More Pricing... | Min: 1 / Mult: 1 | 2.3ohm | Through Hole | B59940 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 450mA | No SVHC (21-Jan-2025) | 0.9A | 17.5mm | - | - |