PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ CNY5.270 (CNY5.9551)250+ CNY4.370 (CNY4.9381)500+ CNY4.030 (CNY4.5539)1000+ CNY3.720 (CNY4.2036)2000+ CNY3.650 (CNY4.1245) | Min: 100 / Mult: 5 | 1.5kohm | SMD | 400V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 35% | 12mA | No SVHC (21-Jan-2025) | 22mA | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY6.880 (CNY7.7744)50+ CNY5.270 (CNY5.9551)250+ CNY4.370 (CNY4.9381)500+ CNY4.030 (CNY4.5539)1000+ CNY3.720 (CNY4.2036)More Pricing... | Min: 5 / Mult: 5 | 1.5kohm | SMD | 400V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 35% | 12mA | No SVHC (21-Jan-2025) | 22mA | AEC-Q200 | AEC-Q200 |