Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoICIN-18U-12
Order Code3794748
Product RangeICIN Series
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY679.470 (CNY767.8011) |
| 5+ | CNY666.660 (CNY753.3258) |
| 10+ | CNY653.850 (CNY738.8505) |
| 25+ | CNY641.040 (CNY724.3752) |
| 50+ | CNY628.230 (CNY709.8999) |
| 100+ | CNY615.420 (CNY695.4246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY679.47 (CNY767.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoICIN-18U-12
Order Code3794748
Product RangeICIN Series
Technical Datasheet
Thermocouple TypeJ
Length300mm
External Diameter3mm
Measured Temperature Min0°C
Measured Temperature Max520°C
Probe/Pocket Body MaterialNickel Chromium
Sensor Body MaterialInconel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric305mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.175mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeICIN Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- ICIN series quick disconnect with removable standard size connectors
- Made with special-limits-of-error thermocouple material
- Probe connector has Write-On label for identification
- Connector body rated to 180°C
- Inconel sheath
- 3.175mm outer diameter
- Ungrounded junction
- 304.8mm length
Notes
Mating connector with cable clamp sold separately.
Technical Specifications
Thermocouple Type
J
External Diameter
3mm
Measured Temperature Max
520°C
Sensor Body Material
Inconel
Lead Length - Metric
-
Probe Length - Metric
305mm
Probe Diameter - Metric
3.175mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Length
300mm
Measured Temperature Min
0°C
Probe/Pocket Body Material
Nickel Chromium
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
ICIN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07575