TRS Series Thermal Reed Switches:
67 Products FoundTRS Series Thermal Reed Switches
The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material's magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature.
- High reliability for on/off operations
- High-speed response
- Long operational life
- Excellent environmental durability
- Extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Wide operating temperature ranges : ?10 to +130°C
- Excellent temperature accuracy of ±2.5°C
- Application : Temperature detection & overheat monitoring
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Mounting Style
Sensor Mounting
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY77.310 (CNY87.3603)10+ CNY67.320 (CNY76.0716)25+ CNY64.090 (CNY72.4217)100+ CNY59.830 (CNY67.6079)500+ CNY55.860 (CNY63.1218) | Total:CNY77.31 Min: 1 / Mult: 1 | 50°C | ± 2.5°C | Make | Axial | Axial | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 1+ CNY77.310 (CNY87.3603)10+ CNY67.320 (CNY76.0716)25+ CNY64.090 (CNY72.4217)100+ CNY59.830 (CNY67.6079) | Total:CNY77.31 Min: 1 / Mult: 1 | 70°C | ± 2.5°C | Make | Axial | Axial | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 1+ CNY77.310 (CNY87.3603)10+ CNY67.320 (CNY76.0716)25+ CNY64.090 (CNY72.4217)100+ CNY59.830 (CNY67.6079) | Total:CNY77.31 Min: 1 / Mult: 1 | 60°C | ± 2.5°C | Make | Axial | Axial | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 1+ CNY75.980 (CNY85.8574)10+ CNY67.980 (CNY76.8174)25+ CNY65.670 (CNY74.2071)100+ CNY63.520 (CNY71.7776) | Total:CNY75.98 Min: 1 / Mult: 1 | 100°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ CNY73.330 (CNY82.8629)10+ CNY63.810 (CNY72.1053)50+ CNY58.600 (CNY66.218)100+ CNY56.640 (CNY64.0032)250+ CNY54.700 (CNY61.811)More Pricing... | Total:CNY73.33 Min: 1 / Mult: 1 | 80°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ CNY228.570 (CNY258.2841)10+ CNY202.680 (CNY229.0284)20+ CNY198.630 (CNY224.4519) | Total:CNY228.57 Min: 1 / Mult: 1 | 95°C | ± 3°C | Make | Screw-In | Screw-In | Tab Leads | TRS Series | 0.5ohm | 10W DC | 100VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ CNY228.570 (CNY258.2841)10+ CNY202.680 (CNY229.0284)20+ CNY198.630 (CNY224.4519) | Total:CNY228.57 Min: 1 / Mult: 1 | 110°C | ± 3°C | Make | Screw-In | Screw-In | Tab Leads | TRS Series | 0.5ohm | 10W DC | 100VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ CNY228.570 (CNY258.2841)10+ CNY202.680 (CNY229.0284)20+ CNY198.630 (CNY224.4519) | Total:CNY228.57 Min: 1 / Mult: 1 | 80°C | ± 3°C | Make | Screw-In | Screw-In | Tab Leads | TRS Series | 0.5ohm | 10W DC | 100VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ CNY71.130 (CNY80.3769)10+ CNY61.870 (CNY69.9131)120+ CNY55.220 (CNY62.3986) | Total:CNY71.13 Min: 1 / Mult: 1 | 60°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ CNY109.930 (CNY124.2209)13+ CNY107.190 (CNY121.1247)25+ CNY105.540 (CNY119.2602) | Total:CNY109.93 Min: 1 / Mult: 1 | 100°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | UL | |||||
Each | 1+ CNY77.310 (CNY87.3603)10+ CNY67.320 (CNY76.0716)25+ CNY64.090 (CNY72.4217)100+ CNY59.830 (CNY67.6079) | Total:CNY77.31 Min: 1 / Mult: 1 | 90°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | |||||
Each | 1+ CNY83.820 (CNY94.7166)10+ CNY75.000 (CNY84.750)50+ CNY72.460 (CNY81.8798)100+ CNY70.080 (CNY79.1904) | Total:CNY83.82 Min: 1 / Mult: 1 | 80°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | |||||
Each | 1+ CNY88.060 (CNY99.5078)10+ CNY80.960 (CNY91.4848)50+ CNY74.520 (CNY84.2076)100+ CNY72.130 (CNY81.5069) | Total:CNY88.06 Min: 1 / Mult: 1 | 70°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 50W AC | 140 VAC | 1mA | 500mA | 10°C | CSA, UL | |||||
Each | 1+ CNY71.170 (CNY80.4221)10+ CNY61.870 (CNY69.9131)120+ CNY55.200 (CNY62.376) | Total:CNY71.17 Min: 1 / Mult: 1 | 30°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ CNY71.170 (CNY80.4221)10+ CNY61.850 (CNY69.8905)120+ CNY55.120 (CNY62.2856)270+ CNY51.360 (CNY58.0368)510+ CNY50.980 (CNY57.6074) | Total:CNY71.17 Min: 1 / Mult: 1 | 40°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ CNY61.740 (CNY69.7662)10+ CNY53.730 (CNY60.7149) | Total:CNY61.74 Min: 1 / Mult: 1 | 120°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ CNY75.230 (CNY85.0099)10+ CNY66.990 (CNY75.6987) | Total:CNY75.23 Min: 1 / Mult: 1 | 90°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 50W AC | 140 VAC | 1mA | 500mA | 10°C | CSA, UL | |||||
Each | 1+ CNY83.660 (CNY94.5358)13+ CNY76.810 (CNY86.7953)25+ CNY73.200 (CNY82.716) | Total:CNY83.66 Min: 1 / Mult: 1 | 50°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | UL | |||||
Each | 1+ CNY83.660 (CNY94.5358)13+ CNY76.900 (CNY86.897)25+ CNY73.280 (CNY82.8064) | Total:CNY83.66 Min: 1 / Mult: 1 | 70°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | UL | |||||
Each | 1+ CNY99.010 (CNY111.8813)13+ CNY96.530 (CNY109.0789)25+ CNY95.050 (CNY107.4065) | Total:CNY99.01 Min: 1 / Mult: 1 | 80°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | UL | |||||
Each | 1+ CNY69.350 (CNY78.3655)10+ CNY60.680 (CNY68.5684)120+ CNY50.980 (CNY57.6074) | Total:CNY69.35 Min: 1 / Mult: 1 | 20°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ CNY77.190 (CNY87.2247)10+ CNY67.160 (CNY75.8908)50+ CNY61.700 (CNY69.721)100+ CNY59.670 (CNY67.4271) | Total:CNY77.19 Min: 1 / Mult: 1 | 60°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ CNY77.310 (CNY87.3603)10+ CNY67.320 (CNY76.0716) | Total:CNY77.31 Min: 1 / Mult: 1 | 80°C | ± 2.5°C | Make | Axial | Axial | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 1+ CNY99.540 (CNY112.4802)13+ CNY97.040 (CNY109.6552)25+ CNY95.560 (CNY107.9828) | Total:CNY99.54 Min: 1 / Mult: 1 | 90°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | CSA, UL, VDE | |||||
Each | 1+ CNY228.570 (CNY258.2841)10+ CNY196.840 (CNY222.4292)20+ CNY192.910 (CNY217.9883) | Total:CNY228.57 Min: 1 / Mult: 1 | 100°C | ± 3°C | Make | Screw-In | Screw-In | Tab Leads | TRS Series | 0.5ohm | 10W DC | 100VDC | 5mA | 500mA | 10°C | - | |||||