Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4328-P-C28-2-R
Order Code1192953
Product RangePUI Audio - Piezo Buzzers
Technical Datasheet
711 In Stock
Need more?
711 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY70.280 (CNY79.4164) |
3+ | CNY65.940 (CNY74.5122) |
5+ | CNY61.590 (CNY69.5967) |
10+ | CNY57.240 (CNY64.6812) |
20+ | CNY54.580 (CNY61.6754) |
50+ | CNY51.920 (CNY58.6696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.28 (CNY79.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4328-P-C28-2-R
Order Code1192953
Product RangePUI Audio - Piezo Buzzers
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
Supply Voltage Max28V
TonesContinuous
Sound Pressure Level (SPL)97dB
Current Rating8mA
Resonant Frequency2.8kHz
Transducer Mounting-
Product RangePUI Audio - Piezo Buzzers
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AI-4328-P-C28-2-R is a Piezo Buzzer made of ABS housing and Ni plated brass terminal. It features continuous tone/pulse rate.
- 12V Rated voltage
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
28V
Sound Pressure Level (SPL)
97dB
Resonant Frequency
2.8kHz
Product Range
PUI Audio - Piezo Buzzers
Supply Voltage Min
4V
Tones
Continuous
Current Rating
8mA
Transducer Mounting
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for AI-4328-P-C28-2-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043