Print Page
Image is for illustrative purposes only. Please refer to product description.
249 In Stock
500 more incoming. You can reserve stock now
249 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 2+ | CNY25.360 (CNY28.6568) |
| 3+ | CNY24.220 (CNY27.3686) |
| 5+ | CNY23.080 (CNY26.0804) |
| 10+ | CNY21.940 (CNY24.7922) |
| 20+ | CNY21.510 (CNY24.3063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.50 (CNY29.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoASI301Q
Order Code1266293
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min4V
Supply Voltage Max7V
Current Rating30mA
Drive Circuit-
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range4V to 7V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
7V
Drive Circuit
-
Lead Wire
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-20°C
Supply Voltage Min
4V
Current Rating
30mA
Capacitance
-
IP Rating
-
Operating Voltage Range
4V to 7V
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722