Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.T70P015HLF
Order Code1191946
Technical Datasheet
2,660 In Stock
5,000 more incoming. You can reserve stock now
2660 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.730 (CNY7.6049) |
10+ | CNY5.580 (CNY6.3054) |
50+ | CNY4.750 (CNY5.3675) |
100+ | CNY4.170 (CNY4.7121) |
250+ | CNY3.560 (CNY4.0228) |
500+ | CNY3.290 (CNY3.7177) |
1000+ | CNY3.090 (CNY3.4917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.73 (CNY7.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.T70P015HLF
Order Code1191946
Technical Datasheet
Transducer FunctionSpeaker
Supply Voltage Min1V
Tones-
Supply Voltage Max5V
Resonant Frequency2.048kHz
Sound Pressure Level (SPL)85dBA
Current Rating30mA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range1V to 5V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Product Overview
The 41.T70P015HLF is a black Magnetic Transducer made of Noryl housing.
- 1.5V Rated voltage
- 16 ±4.5Ω Coil resistance
- Pin terminal
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Speaker
Tones
-
Resonant Frequency
2.048kHz
Current Rating
30mA
Capacitance
-
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
1V
Supply Voltage Max
5V
Sound Pressure Level (SPL)
85dBA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
1V to 5V
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002